Part Details for LTC2978AIUP#TRPBF by Linear Technology
Results Overview of LTC2978AIUP#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2978AIUP#TRPBF Information
LTC2978AIUP#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2978AIUP#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC PWR SUPPLY MONITOR OCT 64QFN | 40 |
|
$19.8611 / $29.7916 | Buy Now |
Part Details for LTC2978AIUP#TRPBF
LTC2978AIUP#TRPBF CAD Models
LTC2978AIUP#TRPBF Part Data Attributes
|
LTC2978AIUP#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2978AIUP#TRPBF
Linear Technology
LTC2978A - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN 3.3V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2978AIUP#TRPBF
This table gives cross-reference parts and alternative options found for LTC2978AIUP#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2978AIUP#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2978ACUP#TRPBF | Analog Devices Inc | Check for Price | 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement | LTC2978AIUP#TRPBF vs LTC2978ACUP#TRPBF |
LTC2978CUP#TRPBF | Linear Technology | Check for Price | IC 8-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64, Power Management Circuit | LTC2978AIUP#TRPBF vs LTC2978CUP#TRPBF |
LTC2978ACUP#PBF | Analog Devices Inc | Check for Price | 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement | LTC2978AIUP#TRPBF vs LTC2978ACUP#PBF |
LTC2978ACUP#PBF | Linear Technology | Check for Price | LTC2978A - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2978AIUP#TRPBF vs LTC2978ACUP#PBF |
LTC2978AIUP#PBF | Analog Devices Inc | Check for Price | 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement | LTC2978AIUP#TRPBF vs LTC2978AIUP#PBF |
LTC2978ACUP#TRPBF | Linear Technology | Check for Price | LTC2978A - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2978AIUP#TRPBF vs LTC2978ACUP#TRPBF |
LTC2978AIUP#PBF | Linear Technology | Check for Price | LTC2978A - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2978AIUP#TRPBF vs LTC2978AIUP#PBF |
LTC2978IUP#PBF | Linear Technology | Check for Price | IC 8-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64, Power Management Circuit | LTC2978AIUP#TRPBF vs LTC2978IUP#PBF |
UCD90160RGCR | Texas Instruments | Check for Price | 16-Rail Power Supply Sequencer with ACPI Support 64-VQFN -40 to 125 | LTC2978AIUP#TRPBF vs UCD90160RGCR |