Part Details for LTC2978ACUP#PBF by Analog Devices Inc
Overview of LTC2978ACUP#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2978ACUP#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC2978A - 8-Channel PMBus Power System Manager RoHS: Compliant Status: Obsolete Min Qty: 1 | 8284 |
|
$17.3400 / $20.3900 | Buy Now |
Part Details for LTC2978ACUP#PBF
LTC2978ACUP#PBF CAD Models
LTC2978ACUP#PBF Part Data Attributes:
|
LTC2978ACUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2978ACUP#PBF
Analog Devices Inc
8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN 3.3V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2978ACUP#PBF
This table gives cross-reference parts and alternative options found for LTC2978ACUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2978ACUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2978IUP#PBF | IC 8-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64, Power Management Circuit | Linear Technology | LTC2978ACUP#PBF vs LTC2978IUP#PBF |
LTC2978ACUP#TRPBF | 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement | Analog Devices Inc | LTC2978ACUP#PBF vs LTC2978ACUP#TRPBF |
LTC2978AIUP#TRPBF | LTC2978A - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2978ACUP#PBF vs LTC2978AIUP#TRPBF |
LTC2978ACUP#PBF | LTC2978A - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2978ACUP#PBF vs LTC2978ACUP#PBF |
LTC2978CUP#PBF | IC 8-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64, Power Management Circuit | Linear Technology | LTC2978ACUP#PBF vs LTC2978CUP#PBF |
LTC2978ACUP#TRPBF | LTC2978A - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2978ACUP#PBF vs LTC2978ACUP#TRPBF |