Part Details for LTC2974CUP#TRPBF by Analog Devices Inc
Overview of LTC2974CUP#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC2974CUP#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2974CUP#TRPBFCT-ND
|
DigiKey | IC PWR SUPPLY MGR QUAD 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1710 In Stock |
|
$13.3496 / $20.4500 | Buy Now |
DISTI #
584-LTC2974CUP#TRPBF
|
Mouser Electronics | Current & Power Monitors & Regulators 4-Ch PMBus Pwr S Manager Featuring Acc O RoHS: Compliant | 0 |
|
$13.3400 | Order Now |
|
Analog Devices Inc | 4-Ch PMBus Pwr S Manager Featu Min Qty: 1 Package Multiple: 2000 | 2342 |
|
$10.4900 / $20.4500 | Buy Now |
DISTI #
LTC2974CUPTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$13.5500 / $14.0800 | Buy Now |
Part Details for LTC2974CUP#TRPBF
LTC2974CUP#TRPBF CAD Models
LTC2974CUP#TRPBF Part Data Attributes
|
LTC2974CUP#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2974CUP#TRPBF
Analog Devices Inc
4-Channel PMBus Power System Manager Featuring Accurate Output Current Measurement
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES FROM 3.13 TO 3.47 SUPPLY VOLTAGE | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |