-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel PMBus Power System Manager Featuring Accurate Output Current Measurement
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2741
|
Newark | Power Management Ic, Qfn-Ep-64, 70Deg C, Input Voltage Min:3.13V, Input Voltage Max:15V, Pwm Input Frequency:-, Ic Case/Package:Qfn-Ep, No. Of Pins:64Pins, External Input Capacitance:10Pf, External Output Capacitance:10Pf Rohs Compliant: Yes |Analog Devices LTC2974CUP#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$16.7400 / $21.2700 | Buy Now |
DISTI #
505-LTC2974CUP#PBF-ND
|
DigiKey | IC PWR SUPPLY MGR QUAD 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
944 In Stock |
|
$14.6210 / $20.4500 | Buy Now |
DISTI #
584-LTC2974CUP#PBF
|
Mouser Electronics | Current & Power Monitors & Regulators 4-Ch PMBus Pwr S Manager Featuring Acc O RoHS: Compliant | 893 |
|
$14.6200 / $20.4400 | Buy Now |
|
Analog Devices Inc | 4-Ch PMBus Pwr S Manager Featu Min Qty: 1 Package Multiple: 40 | 909 |
|
$10.4900 / $20.4500 | Buy Now |
DISTI #
35215939
|
Verical | PMBus Power System Manager 4.5V to 15V 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 720 |
|
$12.6400 | Buy Now |
DISTI #
66227156
|
Verical | PMBus Power System Manager 4.5V to 15V 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 20 |
|
$12.6900 / $15.9600 | Buy Now |
DISTI #
LTC2974CUP#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 40 | 0 |
|
$13.5500 / $15.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2974CUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2974CUP#PBF
Analog Devices Inc
4-Channel PMBus Power System Manager Featuring Accurate Output Current Measurement
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES FROM 3.13 TO 3.47 SUPPLY VOLTAGE | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |