Part Details for LTC2970HUFD-1#PBF by Analog Devices Inc
Overview of LTC2970HUFD-1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC2970HUFD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2970HUFD-1#PBF-ND
|
DigiKey | IC PWR SUPPLY CTRLR/MONITR 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$7.3747 / $11.6400 | Buy Now |
DISTI #
584-LTC2970HUFD-1PBF
|
Mouser Electronics | Current & Power Monitors & Regulators 2x I2C Pwr S Mon & Mrg Cntr RoHS: Compliant | 0 |
|
$7.7300 / $11.9600 | Order Now |
|
Analog Devices Inc | 2x I2C Pwr S Mon & Mrg Cntr Min Qty: 1 Package Multiple: 73 | 672 |
|
$5.4900 / $11.6400 | Buy Now |
DISTI #
35219772
|
Verical | Processor Supervisor 2 Open Drain 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 657 |
|
$6.5700 | Buy Now |
|
Rochester Electronics | LTC2970 - Dual I2C Power Monitor/Marginer/Tracker RoHS: Compliant Status: Active Min Qty: 1 | 547 |
|
$6.8100 / $8.0100 | Buy Now |
DISTI #
LTC2970HUFD-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$7.0900 / $8.2300 | Buy Now |
Part Details for LTC2970HUFD-1#PBF
LTC2970HUFD-1#PBF CAD Models
LTC2970HUFD-1#PBF Part Data Attributes
|
LTC2970HUFD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2970HUFD-1#PBF
Analog Devices Inc
LTC2970HUFD-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1696 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |