Part Details for LTC2970CUFD#PBF by Analog Devices Inc
Overview of LTC2970CUFD#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC2970CUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2279
|
Newark | Supervisor, 5.75V, Qfn-Ep-24 Rohs Compliant: Yes |Analog Devices LTC2970CUFD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7400 / $9.9200 | Buy Now |
DISTI #
LTC2970CUFD#PBF-ND
|
DigiKey | IC PWR SUPPLY CTRLR/MONITR 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$5.6994 / $10.0500 | Buy Now |
DISTI #
584-LTC2970CUFD#PBF
|
Mouser Electronics | Current & Power Monitors & Regulators 2x I2C Pwr S Mon & Mrg Cntr RoHS: Compliant | 266 |
|
$5.4700 / $10.0500 | Buy Now |
|
Analog Devices Inc | 2x I2C Pwr S Mon & Mrg Cntr Min Qty: 1 Package Multiple: 73 | 11 |
|
$4.1800 / $10.0500 | Buy Now |
|
Ameya Holding Limited | IC PWR SUPPLY CTRLR/MONITR 24QFN | 11 |
|
RFQ | |
DISTI #
LTC2970CUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.4000 / $6.2700 | Buy Now |
DISTI #
C1S424500533095
|
Chip1Stop | Processor Supervisor 2 Open Drain Automotive 24-Pin QFN EP RoHS: Compliant pbFree: Yes Container: Bulk | 73 |
|
$3.5600 / $4.7700 | Buy Now |
Part Details for LTC2970CUFD#PBF
LTC2970CUFD#PBF CAD Models
LTC2970CUFD#PBF Part Data Attributes
|
LTC2970CUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2970CUFD#PBF
Analog Devices Inc
LTC2970CUFD#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1696 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC2970CUFD#PBF
This table gives cross-reference parts and alternative options found for LTC2970CUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2970CUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2970IUFD | Power Supply Management Circuit, Fixed, 2 Channel, PQCC24 | Analog Devices Inc | LTC2970CUFD#PBF vs LTC2970IUFD |
LTC2970CUFD#TRPBF | LTC2970CUFD#TRPBF | Analog Devices Inc | LTC2970CUFD#PBF vs LTC2970CUFD#TRPBF |
LTC2970CUFD#TR | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2970CUFD#PBF vs LTC2970CUFD#TR |
LTC2970CUFD | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2970CUFD#PBF vs LTC2970CUFD |
LTC2970IUFD#PBF | LTC2970IUFD#PBF | Analog Devices Inc | LTC2970CUFD#PBF vs LTC2970IUFD#PBF |
LTC2970IUFD#TR | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2970CUFD#PBF vs LTC2970IUFD#TR |
LTC2970IUFD#PBF | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2970CUFD#PBF vs LTC2970IUFD#PBF |
LTC2970CUFD#TR | Power Supply Management Circuit, Fixed, 2 Channel, PQCC24 | Analog Devices Inc | LTC2970CUFD#PBF vs LTC2970CUFD#TR |
LTC2970IUFD#TRPBF | LTC2970IUFD#TRPBF | Analog Devices Inc | LTC2970CUFD#PBF vs LTC2970IUFD#TRPBF |
LTC2970IUFD | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2970CUFD#PBF vs LTC2970IUFD |