-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V Micropower Single Voltage Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2965HDD#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6725
|
Newark | Voltage Detector, Dfn-Ep-8, 125Deg C, Reset Threshold Voltage ? Min:3.5V, Reset Threshold Voltage ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$4.1000 / $9.2100 | Buy Now |
DISTI #
LTC2965HDD#PBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
235 In Stock |
|
$4.5130 / $7.6500 | Buy Now |
DISTI #
584-LTC2965HDD#PBF
|
Mouser Electronics | Supervisory Circuits 100V uP 1x V Mon RoHS: Compliant | 24 |
|
$4.1000 / $9.2100 | Buy Now |
|
Analog Devices Inc | 100V uP 1x V Mon Package Multiple: 121 | 27635 |
|
$3.2800 / $9.2100 | Buy Now |
DISTI #
35215935
|
Verical | Processor Supervisor 1 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 27588 |
|
$3.9000 | Buy Now |
DISTI #
70352761
|
Verical | Processor Supervisor 1 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2252 | Americas - 25 |
|
$3.9000 | Buy Now |
DISTI #
LTC2965HDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.2300 / $4.6500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 6657 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2965HDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2965HDD#PBF
Analog Devices Inc
100V Micropower Single Voltage Monitor
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 100 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2965HDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2965HDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2965HDD#PBF | Linear Technology | Check for Price | LTC2965 - 100V Micropower Single Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC2965HDD#PBF vs LTC2965HDD#PBF |
LTC2965IDD#PBF | Analog Devices Inc | $3.6609 | 100V Micropower Single Voltage Monitor | LTC2965HDD#PBF vs LTC2965IDD#PBF |
LTC2965HDD#TRPBF | Analog Devices Inc | Check for Price | 100V Micropower Single Voltage Monitor | LTC2965HDD#PBF vs LTC2965HDD#TRPBF |
LTC2965IDD#PBF | Linear Technology | Check for Price | LTC2965 - 100V Micropower Single Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2965HDD#PBF vs LTC2965IDD#PBF |
LTC2965CDD#TRPBF | Analog Devices Inc | Check for Price | 100V Micropower Single Voltage Monitor | LTC2965HDD#PBF vs LTC2965CDD#TRPBF |
LTC2965HDD#TRPBF | Linear Technology | Check for Price | LTC2965 - 100V Micropower Single Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC2965HDD#PBF vs LTC2965HDD#TRPBF |
LTC2965IDD#TRPBF | Linear Technology | Check for Price | LTC2965 - 100V Micropower Single Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2965HDD#PBF vs LTC2965IDD#TRPBF |
A good PCB layout for the LTC2965HDD involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To optimize the compensation network, start with the recommended values in the datasheet and then adjust the resistors and capacitors based on the specific application requirements. Use a network analyzer or a simulation tool to measure the loop gain and adjust the compensation network for optimal stability and transient response.
The maximum output current capability of the LTC2965HDD is 2A, but it can be limited by the thermal performance of the package and the PCB. Make sure to follow the thermal design guidelines in the datasheet to ensure reliable operation.
The LTC2965HDD is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Make sure to follow the thermal design guidelines in the datasheet and consider using a heat sink or a thermal interface material to ensure reliable operation in high-temperature environments.
To troubleshoot oscillations or instability issues, start by checking the PCB layout and ensuring that the input and output capacitors are properly placed and sized. Then, check the compensation network and adjust it if necessary. Finally, use a scope or a simulation tool to measure the loop gain and adjust the compensation network for optimal stability and transient response.