Part Details for LTC2960CTS8-4#TRPBF by Analog Devices Inc
Overview of LTC2960CTS8-4#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2960CTS8-3#TRPBF | Analog Devices | 36V Nano-C Two-In V Mon | |
LTC2960CTS8-2#TRPBF | Analog Devices | 36V Nano-C Two-In V Mon | |
LTC2960CTS8-1#TRPBF | Analog Devices | 36V Nano-C Two-In V Mon |
Price & Stock for LTC2960CTS8-4#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2960CTS8-4#TRPBF-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL TSOT23-8 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6068 | Buy Now |
DISTI #
584-C2960CTS8-4TRPBF
|
Mouser Electronics | Supervisory Circuits 36V Nano-C Two-In V Mon RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
|
Analog Devices Inc | 36V Nano-C Two-In V Mon Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0800 / $2.8700 | Buy Now |
DISTI #
LTC2960CTS84TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6800 / $2.7900 | Buy Now |
Part Details for LTC2960CTS8-4#TRPBF
LTC2960CTS8-4#TRPBF CAD Models
LTC2960CTS8-4#TRPBF Part Data Attributes
|
LTC2960CTS8-4#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2960CTS8-4#TRPBF
Analog Devices Inc
36V Nano-Current Two-Input Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |