Part Details for LTC2955CDDB-1#TRPBF by Analog Devices Inc
Overview of LTC2955CDDB-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for LTC2955CDDB-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2955CDDB-1#TRPBFCT-ND
|
DigiKey | IC PB ON/OFF CONTR0LLER 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2870 In Stock |
|
$3.2105 / $6.4000 | Buy Now |
DISTI #
584-C2955CDDB-1TRPBF
|
Mouser Electronics | Supervisory Circuits Pushbutton On/Off Cntr w/ Auto Turn-On RoHS: Compliant | 0 |
|
$3.2100 | Order Now |
|
Analog Devices Inc | Pushbutton On/Off Cntr w/ Auto Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.2105 / $6.4000 | Buy Now |
|
Ameya Holding Limited | IC INTERFACE | 2500 |
|
RFQ | |
DISTI #
LTC2955CDDB1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0900 / $3.2000 | Buy Now |
Part Details for LTC2955CDDB-1#TRPBF
LTC2955CDDB-1#TRPBF CAD Models
LTC2955CDDB-1#TRPBF Part Data Attributes
|
LTC2955CDDB-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2955CDDB-1#TRPBF
Analog Devices Inc
Pushbutton On/Off Controller with Automatic Turn-On
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2955CDDB-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2955CDDB-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2955CDDB-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2955IDDB-1#TRMPBF | LTC2955 - Pushbutton On/Off Controller with Automatic Turn-On; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2955CDDB-1#TRPBF vs LTC2955IDDB-1#TRMPBF |
LTC2955IDDB-1#TRMPBF | Pushbutton On/Off Controller with Automatic Turn-On | Analog Devices Inc | LTC2955CDDB-1#TRPBF vs LTC2955IDDB-1#TRMPBF |
LTC2955IDDB-1#TRPBF | LTC2955 - Pushbutton On/Off Controller with Automatic Turn-On; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2955CDDB-1#TRPBF vs LTC2955IDDB-1#TRPBF |
LTC2955CDDB-1#TRMPBF | LTC2955 - Pushbutton On/Off Controller with Automatic Turn-On; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2955CDDB-1#TRPBF vs LTC2955CDDB-1#TRMPBF |
LTC2955IDDB-1#TRPBF | Pushbutton On/Off Controller with Automatic Turn-On | Analog Devices Inc | LTC2955CDDB-1#TRPBF vs LTC2955IDDB-1#TRPBF |