Part Details for LTC2954CTS8-2#TRPBF by Linear Technology
Overview of LTC2954CTS8-2#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2954CTS8-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT23 | 5000 |
|
RFQ | |
|
Win Source Electronics | IC PB ON/OFF CONTROLLER TSOT23-8 / Controller 2.7V to 26.4V Automotive 8-Pin TSOT-23 T/R | 105000 |
|
$2.4500 / $3.6740 | Buy Now |
Part Details for LTC2954CTS8-2#TRPBF
LTC2954CTS8-2#TRPBF CAD Models
LTC2954CTS8-2#TRPBF Part Data Attributes
|
LTC2954CTS8-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2954CTS8-2#TRPBF
Linear Technology
LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2954CTS8-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC2954CTS8-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2954CTS8-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2954ITS8-2#TRPBF | Push Button On/Off Controller with µP Interrupt | Analog Devices Inc | LTC2954CTS8-2#TRPBF vs LTC2954ITS8-2#TRPBF |
LTC2954CTS8-2#PBF | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2954CTS8-2#TRPBF vs LTC2954CTS8-2#PBF |
LTC2954CTS8-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2954CTS8-2#TRPBF vs LTC2954CTS8-2 |
LTC2954ITS8-2 | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2954CTS8-2#TRPBF vs LTC2954ITS8-2 |
LTC2954CTS8-2#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2954CTS8-2#TRPBF vs LTC2954CTS8-2#TR |
LTC2954ITS8-2#TR | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2954CTS8-2#TRPBF vs LTC2954ITS8-2#TR |
LTC2954CTS8-2 | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2954CTS8-2#TRPBF vs LTC2954CTS8-2 |
LTC2954CTS8-2#TRMPBF | Push Button On/Off Controller with µP Interrupt | Analog Devices Inc | LTC2954CTS8-2#TRPBF vs LTC2954CTS8-2#TRMPBF |
LTC2954CTS8-2#TRM | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2954CTS8-2#TRPBF vs LTC2954CTS8-2#TRM |
LTC2954ITS8-2#PBF | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2954CTS8-2#TRPBF vs LTC2954ITS8-2#PBF |