Part Details for LTC2952IUF#TRPBF by Analog Devices Inc
Overview of LTC2952IUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2952IUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2952IUF#TRPBFTR-ND
|
DigiKey | IC PB ON/OFF CONTROLLER 20QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5671 | Buy Now |
DISTI #
584-LTC2952IUF#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Pushbutton PwrPath Cntr w/ Sup RoHS: Compliant | 2390 |
|
$5.7200 / $10.1900 | Buy Now |
|
Analog Devices Inc | Pushbutton PwrPath Cntr w/ Sup Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.5671 / $10.1900 | Buy Now |
|
Ameya Holding Limited | IC PB ON/OFF CONTROLLER 20QFN | 2500 |
|
RFQ | |
DISTI #
LTC2952IUFTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4800 / $5.6900 | Buy Now |
Part Details for LTC2952IUF#TRPBF
LTC2952IUF#TRPBF CAD Models
LTC2952IUF#TRPBF Part Data Attributes
|
LTC2952IUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2952IUF#TRPBF
Analog Devices Inc
Pushbutton PowerPath Controller with Supervisor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-1, QFN-16 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1710 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC2952IUF#TRPBF
This table gives cross-reference parts and alternative options found for LTC2952IUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2952IUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2952CUF#TRPBF | Pushbutton PowerPath Controller with Supervisor | Analog Devices Inc | LTC2952IUF#TRPBF vs LTC2952CUF#TRPBF |
LTC2952IUF#PBF | Pushbutton PowerPath Controller with Supervisor | Analog Devices Inc | LTC2952IUF#TRPBF vs LTC2952IUF#PBF |
LTC2952CUF#TRPBF | LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2952IUF#TRPBF vs LTC2952CUF#TRPBF |
LTC2952IUF#TR | Power Supply Management Circuit, Adjustable, 1 Channel, PQCC16 | Analog Devices Inc | LTC2952IUF#TRPBF vs LTC2952IUF#TR |
LTC2952CUF#PBF | LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2952IUF#TRPBF vs LTC2952CUF#PBF |
LTC2952CUF | Power Supply Management Circuit, Adjustable, 1 Channel, PQCC16 | Analog Devices Inc | LTC2952IUF#TRPBF vs LTC2952CUF |
LTC2952IUF#TR | LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2952IUF#TRPBF vs LTC2952IUF#TR |
LTC2952IUF | LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2952IUF#TRPBF vs LTC2952IUF |
LTC2952IUF#PBF | LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2952IUF#TRPBF vs LTC2952IUF#PBF |
LTC2952CUF | LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2952IUF#TRPBF vs LTC2952CUF |