Part Details for LTC2951ITS8-2#TRMPBF by Analog Devices Inc
Results Overview of LTC2951ITS8-2#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2951ITS8-2#TRMPBF Information
LTC2951ITS8-2#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2951ITS8-2#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6705
|
Newark | Pushbutton Controller, 26.4V, Tsot-23, Ic Type:Pushbutton On/Off Controller, Supply Voltage Min:2.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 549 |
|
$3.2500 / $7.1700 | Buy Now |
DISTI #
505-LTC2951ITS8-2#TRMPBFCT-ND
|
DigiKey | IC PB ON/OFF CONTROLLER TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1170 In Stock |
|
$3.2500 / $7.7600 | Buy Now |
DISTI #
584-C2951ITS8-2TMPF
|
Mouser Electronics | Supervisory Circuits PB On/Off Cntr RoHS: Compliant | 72 |
|
$3.2500 / $7.1700 | Buy Now |
|
Analog Devices Inc | PB On/Off Cntr Package Multiple: 500 | 734 |
|
$2.6000 / $7.7600 | Buy Now |
DISTI #
LTC2951ITS82TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.3600 / $3.5800 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 199 |
|
RFQ | |
|
Win Source Electronics | IC PB ON/OFF CONTROLLER TSOT23-8 / Power Supply Controller Push Button, On/Off Controller TSOT-23-8 | 3690 |
|
$3.2500 / $4.8750 | Buy Now |
Part Details for LTC2951ITS8-2#TRMPBF
LTC2951ITS8-2#TRMPBF CAD Models
LTC2951ITS8-2#TRMPBF Part Data Attributes
|
LTC2951ITS8-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2951ITS8-2#TRMPBF
Analog Devices Inc
LTC2951ITS8-2#TRMPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | PUSHBUTTON ON/OFF CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2951ITS8-2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2951ITS8-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2951ITS8-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2951ITS8-2#TR | Linear Technology | Check for Price | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2951ITS8-2#TRMPBF vs LTC2951ITS8-2#TR |
LTC2951CTS8-2 | Linear Technology | Check for Price | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2951ITS8-2#TRMPBF vs LTC2951CTS8-2 |
LTC2951ITS8-2#PBF | Analog Devices Inc | Check for Price | LTC2951ITS8-2#PBF | LTC2951ITS8-2#TRMPBF vs LTC2951ITS8-2#PBF |
LTC2951CTS8-2#TRPBF | Analog Devices Inc | Check for Price | LTC2951CTS8-2#TRPBF | LTC2951ITS8-2#TRMPBF vs LTC2951CTS8-2#TRPBF |
LTC2951CTS8-2#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | LTC2951ITS8-2#TRMPBF vs LTC2951CTS8-2#TR |