Part Details for LTC2951ITS8-1#TRMPBF by Linear Technology
Overview of LTC2951ITS8-1#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2951ITS8-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 100 |
|
RFQ | |
|
Win Source Electronics | IC PB ON/OFF CONTROLLER TSOT23-8 | 28800 |
|
$4.5220 / $6.7830 | Buy Now |
Part Details for LTC2951ITS8-1#TRMPBF
LTC2951ITS8-1#TRMPBF CAD Models
LTC2951ITS8-1#TRMPBF Part Data Attributes
|
LTC2951ITS8-1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2951ITS8-1#TRMPBF
Linear Technology
LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2951ITS8-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2951ITS8-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2951ITS8-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2951ITS8-1#TR | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2951ITS8-1#TRMPBF vs LTC2951ITS8-1#TR |
LTC2951ITS8-1#TRM | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2951ITS8-1#TRMPBF vs LTC2951ITS8-1#TRM |
LTC2951CTS8-1#TRMPBF | LTC2951CTS8-1#TRMPBF | Analog Devices Inc | LTC2951ITS8-1#TRMPBF vs LTC2951CTS8-1#TRMPBF |
LTC2951CTS8-1#TRPBF | LTC2951CTS8-1#TRPBF | Analog Devices Inc | LTC2951ITS8-1#TRMPBF vs LTC2951CTS8-1#TRPBF |
LTC2951ITS8-1 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2951ITS8-1#TRMPBF vs LTC2951ITS8-1 |
LTC2951ITS8-1#TRPBF | LTC2951ITS8-1#TRPBF | Analog Devices Inc | LTC2951ITS8-1#TRMPBF vs LTC2951ITS8-1#TRPBF |
LTC2951CTS8-1#TR | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2951ITS8-1#TRMPBF vs LTC2951CTS8-1#TR |
LTC2951CTS8-1#TRMPBF | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2951ITS8-1#TRMPBF vs LTC2951CTS8-1#TRMPBF |
LTC2951ITS8-1#TRM | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2951ITS8-1#TRMPBF vs LTC2951ITS8-1#TRM |
LTC2951ITS8-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2951ITS8-1#TRMPBF vs LTC2951ITS8-1#TR |