-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push Button On/Off Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6702
|
Newark | Pushbutton Controller, 26.4V, Tsot-23, Ic Type:Pushbutton On/Off Controller, Supply Voltage Min:2.7V, Supply Voltage Max:26.4V, Supply Current:6Μa, Ic Case/Package:Tsot-23, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC2950ITS8-2#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 339 |
|
$3.5400 / $6.2500 | Buy Now |
DISTI #
505-LTC2950ITS8-2#TRMPBFCT-ND
|
DigiKey | IC PB ON/OFF CONTROLLER TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1320 In Stock |
|
$3.2500 / $8.0700 | Buy Now |
DISTI #
584-C2950ITS8-2TMPF
|
Mouser Electronics | Supervisory Circuits PB On/Off Cntr RoHS: Compliant | 1279 |
|
$3.3000 / $7.0600 | Buy Now |
DISTI #
E22:3490_00089510
|
Arrow Electronics | Controller 2.7V to 26.4V 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 | Europe - 2 |
|
$3.0060 / $3.4960 | Buy Now |
|
Analog Devices Inc | PB On/Off Cntr Package Multiple: 500 | 2314 |
|
$3.2500 / $8.0700 | Buy Now |
DISTI #
35215853
|
Verical | Controller 2.7V to 26.4V 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$3.2110 | Buy Now |
DISTI #
LTC2950ITS82TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.3600 / $3.5800 | Buy Now |
|
Win Source Electronics | IC PB ON/OFF CONTROLLER TSOT23-8 | 32300 |
|
$2.6960 / $3.4820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2950ITS8-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2950ITS8-2#TRMPBF
Analog Devices Inc
Push Button On/Off Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | PUSHBUTTON ON/OFF CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC2950ITS8-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2950ITS8-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2950CTS8-2#TRMPBF | Push Button On/Off Controller | Analog Devices Inc | LTC2950ITS8-2#TRMPBF vs LTC2950CTS8-2#TRMPBF |
LTC2950ITS8-2#TRMPBF | LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2950ITS8-2#TRMPBF vs LTC2950ITS8-2#TRMPBF |
LTC2950CTS8-2#TRMPBF | LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2950ITS8-2#TRMPBF vs LTC2950CTS8-2#TRMPBF |