-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Range I<sup>2</sup>C Power, Charge and Energy Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2946HMS-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2946HMS-1#PBF-ND
|
DigiKey | IC ENERGY MONITOR I2C 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8 In Stock |
|
$8.4751 / $12.7000 | Buy Now |
DISTI #
584-LTC2946HMS-1#PBF
|
Mouser Electronics | Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon RoHS: Compliant | 37 |
|
$8.4700 / $11.8300 | Buy Now |
|
Analog Devices Inc | Wide Rng I2C Pwr, Ch & Energy Package Multiple: 37 | 1889 |
|
$6.7800 / $12.7000 | Buy Now |
DISTI #
55281659
|
Verical | Monitor 2.7V to 100V 16-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 1887 |
|
$8.5283 | Buy Now |
|
Rochester Electronics | LTC2946 - Wide Range I2C Power, Charge and Energy Monitor RoHS: Compliant Status: Active Min Qty: 1 | 601 |
|
$7.1200 / $8.9000 | Buy Now |
DISTI #
LTC2946HMS-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 37 | 0 |
|
$8.7500 / $10.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2946HMS-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2946HMS-1#PBF
Analog Devices Inc
Wide Range I<sup>2</sup>C Power, Charge and Energy Monitor
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 100 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.3V | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2946HMS-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2946HMS-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2946HMS-1#PBF | Linear Technology | Check for Price | LTC2946 - Wide Range I2C Power, Charge and Energy Monitor; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | LTC2946HMS-1#PBF vs LTC2946HMS-1#PBF |