Part Details for LTC2943CDD#TRPBF by Linear Technology
Results Overview of LTC2943CDD#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2943CDD#TRPBF Information
LTC2943CDD#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2943CDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, CMOS, PDSO8 | 57 |
|
$5.1615 / $8.3700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 6147 |
|
RFQ | |
|
Win Source Electronics | IC GAS GAUGE MULTICELL 8DFN | 7883 |
|
$4.5500 / $6.8250 | Buy Now |
Part Details for LTC2943CDD#TRPBF
LTC2943CDD#TRPBF CAD Models
LTC2943CDD#TRPBF Part Data Attributes
|
LTC2943CDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2943CDD#TRPBF
Linear Technology
LTC2943 - Multicell Battery Gas Gauge with Temperature, Voltage and Current Measurement; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC2943CDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum voltage rating for the VIN pin is 36V, but it's recommended to keep it below 34V for reliable operation.
-
To ensure accurate current measurements, make sure to use a sense resistor with a low temperature coefficient, keep the sense resistor close to the IC, and use a Kelvin connection to the sense resistor.
-
The VCC pin is used to power the internal circuitry of the LTC2943. While it's possible to connect VCC to VIN, it's not recommended as it may affect the accuracy of the current measurements. Instead, use a separate voltage source or a voltage regulator to power the VCC pin.
-
The power consumption of the LTC2943 can be calculated by adding the quiescent current (IQ) to the current consumed by the output stages. The quiescent current is typically around 1.5mA, and the output stage current depends on the output voltage and load current.
-
Yes, the LTC2943 can measure current in both directions. The IC has a bidirectional current sense capability, which allows it to measure both positive and negative currents.