Part Details for LTC2941CMS8E#PBF by Linear Technology
Overview of LTC2941CMS8E#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Healthcare
Energy and Power Systems
Telecommunications
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTC2941CMS8E#PBF
LTC2941CMS8E#PBF CAD Models
LTC2941CMS8E#PBF Part Data Attributes
|
LTC2941CMS8E#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2941CMS8E#PBF
Linear Technology
LTC2941 - Battery Gas Gauge with I<sup>2</sup>C Interface; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |