Part Details for LTC2939HMS#TRPBF by Analog Devices Inc
Overview of LTC2939HMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2939HMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2939HMS#TRPBF-ND
|
DigiKey | IC FOUR PWR SUPP MONITOR 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1250 | Buy Now |
DISTI #
584-LTC2939HMS#TRPBF
|
Mouser Electronics | Supervisory Circuits Con?gurable 6-S Mon s w/ Watchdog Time RoHS: Compliant | 0 |
|
$5.1200 | Order Now |
|
Analog Devices Inc | Con?gurable 6-S Mon s w/ Watch Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.1000 / $5.7500 | Buy Now |
DISTI #
LTC2939HMSTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.2900 / $5.5000 | Buy Now |
Part Details for LTC2939HMS#TRPBF
LTC2939HMS#TRPBF CAD Models
LTC2939HMS#TRPBF Part Data Attributes
|
LTC2939HMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2939HMS#TRPBF
Analog Devices Inc
Configurable 6-Supply Monitors with Watchdog Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2939HMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2939HMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2939HMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2939IMS#PBF | Configurable 6-Supply Monitors with Watchdog Timer | Analog Devices Inc | LTC2939HMS#TRPBF vs LTC2939IMS#PBF |
LTC2939HMS#PBF | Configurable 6-Supply Monitors with Watchdog Timer | Analog Devices Inc | LTC2939HMS#TRPBF vs LTC2939HMS#PBF |
LTC2939IMS#TRPBF | LTC2939 - Configurable 6-Supply Monitors with Watchdog Timer; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2939HMS#TRPBF vs LTC2939IMS#TRPBF |
LTC2939CMS#TRPBF | Configurable 6-Supply Monitors with Watchdog Timer | Analog Devices Inc | LTC2939HMS#TRPBF vs LTC2939CMS#TRPBF |
LTC2939CMS#PBF | Configurable 6-Supply Monitors with Watchdog Timer | Analog Devices Inc | LTC2939HMS#TRPBF vs LTC2939CMS#PBF |
LTC2939IMS#PBF | LTC2939 - Configurable 6-Supply Monitors with Watchdog Timer; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2939HMS#TRPBF vs LTC2939IMS#PBF |
LTC2939HMS#TRPBF | LTC2939 - Configurable 6-Supply Monitors with Watchdog Timer; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2939HMS#TRPBF vs LTC2939HMS#TRPBF |
LTC2939CMS#TRPBF | LTC2939 - Configurable 6-Supply Monitors with Watchdog Timer; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2939HMS#TRPBF vs LTC2939CMS#TRPBF |
LTC2939HMS#PBF | LTC2939 - Configurable 6-Supply Monitors with Watchdog Timer; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2939HMS#TRPBF vs LTC2939HMS#PBF |