Part Details for LTC2938IDE#PBF by Analog Devices Inc
Results Overview of LTC2938IDE#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2938IDE#PBF Information
LTC2938IDE#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2938IDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2696
|
Newark | Voltage Detector, Dfn-Ep-12, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$3.7200 / $8.3800 | Buy Now |
DISTI #
LTC2938IDE#PBF-ND
|
DigiKey | IC FOUR PWR SUPPLY MONITOR 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$3.7125 / $8.5600 | Buy Now |
DISTI #
584-LTC2938IDE#PBF
|
Mouser Electronics | Supervisory Circuits Con?gurable 4-S Mon s w/ Watchdog Time RoHS: Compliant | 20 |
|
$3.7100 / $8.9200 | Buy Now |
|
Analog Devices Inc | Con?gurable 4-S Mon s w/ Watch Package Multiple: 91 | 3402 |
|
$2.9700 / $8.5600 | Buy Now |
DISTI #
35215847
|
Verical | Processor Supervisor 4 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 3549 |
|
$3.5300 | Buy Now |
DISTI #
87859090
|
Verical | Processor Supervisor 4 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Date Code: 2419 | Americas - 91 |
|
$3.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$6.7200 | Buy Now |
|
Quest Components | 4 |
|
$4.5000 / $9.0000 | Buy Now | |
DISTI #
LTC2938IDE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$3.8400 / $4.4600 | Buy Now |
Part Details for LTC2938IDE#PBF
LTC2938IDE#PBF CAD Models
LTC2938IDE#PBF Part Data Attributes
|
LTC2938IDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2938IDE#PBF
Analog Devices Inc
Configurable 4-Supply Monitors with Watchdog Timer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2938IDE#PBF
This table gives cross-reference parts and alternative options found for LTC2938IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2938IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2938HDE#PBF | Analog Devices Inc | $4.7053 | Configurable 4-Supply Monitors with Watchdog Timer | LTC2938IDE#PBF vs LTC2938HDE#PBF |
LTC2938CDE#PBF | Linear Technology | Check for Price | LTC2938 - Configurable 4-Supply Monitors with Watchdog Timer; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LTC2938IDE#PBF vs LTC2938CDE#PBF |
LTC2938CDE#TRPBF | Analog Devices Inc | Check for Price | Configurable 4-Supply Monitors with Watchdog Timer | LTC2938IDE#PBF vs LTC2938CDE#TRPBF |
LTC2938HDE#TRPBF | Linear Technology | Check for Price | LTC2938 - Configurable 4-Supply Monitors with Watchdog Timer; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | LTC2938IDE#PBF vs LTC2938HDE#TRPBF |
LTC2938HDE#PBF | Linear Technology | Check for Price | LTC2938 - Configurable 4-Supply Monitors with Watchdog Timer; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | LTC2938IDE#PBF vs LTC2938HDE#PBF |
LTC2938CDE#PBF | Analog Devices Inc | Check for Price | Configurable 4-Supply Monitors with Watchdog Timer | LTC2938IDE#PBF vs LTC2938CDE#PBF |