Part Details for LTC2935IDC-1#TRPBF by Analog Devices Inc
Overview of LTC2935IDC-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2935IDC-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2935IDC-1#TRPBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1782 | Buy Now |
DISTI #
584-C2935IDC-1TRPBF
|
Mouser Electronics | Supervisory Circuits Ultra-L Pwr Sup w/ Pwr-Fail Out, Sel Thr RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
Analog Devices Inc | Ultra-L Pwr Sup w/ Pwr-Fail Ou Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7100 / $2.4200 | Buy Now |
DISTI #
LTC2935IDC-1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2000 / $2.3000 | Buy Now |
Part Details for LTC2935IDC-1#TRPBF
LTC2935IDC-1#TRPBF CAD Models
LTC2935IDC-1#TRPBF Part Data Attributes
|
LTC2935IDC-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2935IDC-1#TRPBF
Analog Devices Inc
Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2935IDC-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2935IDC-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2935IDC-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2935CDC-1#TRPBF | LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2935IDC-1#TRPBF vs LTC2935CDC-1#TRPBF |
LTC2935CDC-1#TRPBF | Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds | Analog Devices Inc | LTC2935IDC-1#TRPBF vs LTC2935CDC-1#TRPBF |
LTC2935CDC-1#PBF | LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2935IDC-1#TRPBF vs LTC2935CDC-1#PBF |
LTC2935CDC-1#TRMPBF | Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds | Analog Devices Inc | LTC2935IDC-1#TRPBF vs LTC2935CDC-1#TRMPBF |
LTC2935IDC-1#PBF | LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2935IDC-1#TRPBF vs LTC2935IDC-1#PBF |
LTC2935CDC-1#PBF | Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds | Analog Devices Inc | LTC2935IDC-1#TRPBF vs LTC2935CDC-1#PBF |
LTC2935CDC-1#TRMPBF | LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2935IDC-1#TRPBF vs LTC2935CDC-1#TRMPBF |