Part Details for LTC2933IGN#PBF by Linear Technology
Results Overview of LTC2933IGN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2933IGN#PBF Information
LTC2933IGN#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC2933IGN#PBF
LTC2933IGN#PBF CAD Models
LTC2933IGN#PBF Part Data Attributes
|
LTC2933IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2933IGN#PBF
Linear Technology
LTC2933 - Programmable Hex Voltage Supervisor with EEPROM; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN SUPPLY VOLTAGE 3.4 TO 5.8V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 13.9 V | |
Supply Voltage-Min (Vsup) | 3.4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC2933IGN#PBF
This table gives cross-reference parts and alternative options found for LTC2933IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2933IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2933IGN#PBF | Analog Devices Inc | $9.5781 | Programmable Hex Voltage Supervisor with EEPROM | LTC2933IGN#PBF vs LTC2933IGN#PBF |
LTC2933IGN#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2933IGN#PBF is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, including setting the correct voltage on the VCC pin and configuring the EN pin.
-
For optimal performance, follow the recommended PCB layout and design guidelines in the datasheet, including keeping the input and output traces short and separate, using a solid ground plane, and minimizing noise and EMI.
-
To troubleshoot issues, start by reviewing the datasheet and application notes, checking the power supply and input/output connections, and using debugging tools such as oscilloscopes or logic analyzers to identify the root cause of the issue.
-
Yes, the LTC2933IGN#PBF is a high-frequency device and requires proper EMI and EMC design considerations, including using shielding, filtering, and grounding techniques to minimize electromagnetic interference and ensure compliance with relevant standards.