Part Details for LTC2932HF#TRPBF by Analog Devices Inc
Overview of LTC2932HF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2932HF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2932HF#TRPBF-ND
|
DigiKey | IC 6 PWR SUPPLY MONITOR 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3000 | Buy Now |
DISTI #
584-LTC2932HF#TRPBF
|
Mouser Electronics | Supervisory Circuits Con?gurable Six S Mon w/ Adj Reset Ti RoHS: Compliant | 0 |
|
$5.5600 | Order Now |
|
Analog Devices Inc | Con?gurable Six S Mon w/ Adj Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.2400 / $7.4400 | Buy Now |
DISTI #
LTC2932HF#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4800 / $5.6900 | Buy Now |
Part Details for LTC2932HF#TRPBF
LTC2932HF#TRPBF CAD Models
LTC2932HF#TRPBF Part Data Attributes
|
LTC2932HF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2932HF#TRPBF
Analog Devices Inc
Configurable Six Supply Monitor with Adjustable Reset Timer and Supply Tolerance
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1650 (F20) | |
Reach Compliance Code | compliant | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC2932HF#TRPBF
This table gives cross-reference parts and alternative options found for LTC2932HF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2932HF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2932CF#TRPBF | Linear Technology | Check for Price | LTC2932 - Configurable Six Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | LTC2932HF#TRPBF vs LTC2932CF#TRPBF |
LTC2932CF#TRPBF | Analog Devices Inc | Check for Price | Configurable Six Supply Monitor with Adjustable Reset Timer and Supply Tolerance | LTC2932HF#TRPBF vs LTC2932CF#TRPBF |
LTC2932IF#TRPBF | Analog Devices Inc | Check for Price | Configurable Six Supply Monitor with Adjustable Reset Timer and Supply Tolerance | LTC2932HF#TRPBF vs LTC2932IF#TRPBF |
LTC2932CF#PBF | Linear Technology | Check for Price | LTC2932 - Configurable Six Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | LTC2932HF#TRPBF vs LTC2932CF#PBF |
LTC2932CF#PBF | Analog Devices Inc | $7.0721 | Configurable Six Supply Monitor with Adjustable Reset Timer and Supply Tolerance | LTC2932HF#TRPBF vs LTC2932CF#PBF |
LTC2932HF#TRPBF | Linear Technology | Check for Price | LTC2932 - Configurable Six Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 125°C | LTC2932HF#TRPBF vs LTC2932HF#TRPBF |
LTC2932IF#PBF | Linear Technology | Check for Price | LTC2932 - Configurable Six Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC2932HF#TRPBF vs LTC2932IF#PBF |
LTC2932HF#PBF | Analog Devices Inc | $9.0448 | Configurable Six Supply Monitor with Adjustable Reset Timer and Supply Tolerance | LTC2932HF#TRPBF vs LTC2932HF#PBF |
LTC2932HF#PBF | Linear Technology | Check for Price | LTC2932 - Configurable Six Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 125°C | LTC2932HF#TRPBF vs LTC2932HF#PBF |