Part Details for LTC2928CG#PBF by Linear Technology
Overview of LTC2928CG#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2928CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO36 | 61 |
|
$8.9216 / $14.4675 | Buy Now |
Part Details for LTC2928CG#PBF
LTC2928CG#PBF CAD Models
LTC2928CG#PBF Part Data Attributes
|
LTC2928CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2928CG#PBF
Linear Technology
LTC2928 - Multichannel Power Supply Sequencer and Supervisor; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-36 | |
Pin Count | 24 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC2928CG#PBF
This table gives cross-reference parts and alternative options found for LTC2928CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2928CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2928IG | Power Supply Management Circuit, Adjustable, 4 Channel, CMOS, PDSO36 | Analog Devices Inc | LTC2928CG#PBF vs LTC2928IG |
LTC2928IG#TR | Power Supply Management Circuit, Adjustable, 4 Channel, PDSO36 | Analog Devices Inc | LTC2928CG#PBF vs LTC2928IG#TR |
LTC2928CG | LTC2928 - Multichannel Power Supply Sequencer and Supervisor; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2928CG#PBF vs LTC2928CG |
LTC2928CG | Power Supply Management Circuit, Adjustable, 4 Channel, CMOS, PDSO36 | Analog Devices Inc | LTC2928CG#PBF vs LTC2928CG |
LTC2928IG#TRPBF | LTC2928 - Multichannel Power Supply Sequencer and Supervisor; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2928CG#PBF vs LTC2928IG#TRPBF |
LTC2928IG | LTC2928 - Multichannel Power Supply Sequencer and Supervisor; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2928CG#PBF vs LTC2928IG |
LTC2928IG#PBF | LTC2928 - Multichannel Power Supply Sequencer and Supervisor; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2928CG#PBF vs LTC2928IG#PBF |
LTC2928IG#TR | LTC2928 - Multichannel Power Supply Sequencer and Supervisor; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2928CG#PBF vs LTC2928IG#TR |
LTC2928CG#TRPBF | LTC2928 - Multichannel Power Supply Sequencer and Supervisor; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2928CG#PBF vs LTC2928CG#TRPBF |
LTC2928CG#TR | LTC2928 - Multichannel Power Supply Sequencer and Supervisor; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2928CG#PBF vs LTC2928CG#TR |