Part Details for LTC2926CGN by Linear Technology
Overview of LTC2926CGN by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2926CGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET-Controlled Power Supply Tracker | 3060 |
|
RFQ |
Part Details for LTC2926CGN
LTC2926CGN CAD Models
LTC2926CGN Part Data Attributes
|
LTC2926CGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2926CGN
Linear Technology
LTC2926 - MOSFET-Controlled Power Supply Tracker; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC2926CGN
This table gives cross-reference parts and alternative options found for LTC2926CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2926CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2926CGN | Power Supply Support Circuit, Fixed, 1 Channel, PDSO20 | Analog Devices Inc | LTC2926CGN vs LTC2926CGN |
LTC2926CGN#TRPBF | MOSFET-Controlled Power Supply Tracker | Analog Devices Inc | LTC2926CGN vs LTC2926CGN#TRPBF |
LTC2926IGN#PBF | MOSFET-Controlled Power Supply Tracker | Analog Devices Inc | LTC2926CGN vs LTC2926IGN#PBF |
LTC2926CGN#TRPBF | LTC2926 - MOSFET-Controlled Power Supply Tracker; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2926CGN vs LTC2926CGN#TRPBF |
LTC2926IGN#TR | LTC2926 - MOSFET-Controlled Power Supply Tracker; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2926CGN vs LTC2926IGN#TR |
LTC2926CGN#PBF | LTC2926 - MOSFET-Controlled Power Supply Tracker; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2926CGN vs LTC2926CGN#PBF |
LTC2926IGN#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO20 | Analog Devices Inc | LTC2926CGN vs LTC2926IGN#TR |
LTC2926IGN | Power Supply Support Circuit, Fixed, 1 Channel, PDSO20 | Analog Devices Inc | LTC2926CGN vs LTC2926IGN |
LTC2926IGN#TRPBF | MOSFET-Controlled Power Supply Tracker | Analog Devices Inc | LTC2926CGN vs LTC2926IGN#TRPBF |
LTC2926CGN#TR | LTC2926 - MOSFET-Controlled Power Supply Tracker; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2926CGN vs LTC2926CGN#TR |