Part Details for LTC2925CUF#TRPBF by Analog Devices Inc
Overview of LTC2925CUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2925CUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2925CUF#TRPBF-ND
|
DigiKey | IC POWER SUPPLY CONTROLLER 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5625 | Buy Now |
DISTI #
584-LTC2925CUF#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Mult Pwr S Track Cntr w/ Pwr Gd TO RoHS: Compliant | 0 |
|
$6.7800 | Order Now |
|
Analog Devices Inc | Mult Pwr S Track Cntr w/ Pwr G Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.2500 / $7.2800 | Buy Now |
DISTI #
LTC2925CUFTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.7800 / $7.0500 | Buy Now |
Part Details for LTC2925CUF#TRPBF
LTC2925CUF#TRPBF CAD Models
LTC2925CUF#TRPBF Part Data Attributes
|
LTC2925CUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2925CUF#TRPBF
Analog Devices Inc
Multiple Power Supply Tracking Controller with Power Good Timeout
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC2925CUF#TRPBF
This table gives cross-reference parts and alternative options found for LTC2925CUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2925CUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2925CUF#PBF | LTC2925 - Multiple Power Supply Tracking Controller with Power Good Timeout; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2925CUF#TRPBF vs LTC2925CUF#PBF |
LTC2925IUF#PBF | Multiple Power Supply Tracking Controller with Power Good Timeout | Analog Devices Inc | LTC2925CUF#TRPBF vs LTC2925IUF#PBF |
LTC2925IUF#TRPBF | LTC2925 - Multiple Power Supply Tracking Controller with Power Good Timeout; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2925CUF#TRPBF vs LTC2925IUF#TRPBF |
LTC2925IUF#PBF | LTC2925 - Multiple Power Supply Tracking Controller with Power Good Timeout; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2925CUF#TRPBF vs LTC2925IUF#PBF |
LTC2925IUF | LTC2925 - Multiple Power Supply Tracking Controller with Power Good Timeout; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2925CUF#TRPBF vs LTC2925IUF |
LTC2925IUF | Power Supply Support Circuit, Fixed, 1 Channel, PQCC24 | Analog Devices Inc | LTC2925CUF#TRPBF vs LTC2925IUF |
LTC2925CUF#TR | Power Supply Support Circuit, Fixed, 1 Channel, PQCC24 | Analog Devices Inc | LTC2925CUF#TRPBF vs LTC2925CUF#TR |
LTC2925IUF#TR | Power Supply Support Circuit, Fixed, 1 Channel, PQCC24 | Analog Devices Inc | LTC2925CUF#TRPBF vs LTC2925IUF#TR |
LTC2925CUF#TR | LTC2925 - Multiple Power Supply Tracking Controller with Power Good Timeout; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2925CUF#TRPBF vs LTC2925CUF#TR |
LTC2925CUF | Power Supply Support Circuit, Fixed, 1 Channel, PQCC24 | Analog Devices Inc | LTC2925CUF#TRPBF vs LTC2925CUF |