Part Details for LTC2922CF-3.3#PBF by Linear Technology
Results Overview of LTC2922CF-3.3#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2922CF-3.3#PBF Information
LTC2922CF-3.3#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC2922CF-3.3#PBF
LTC2922CF-3.3#PBF CAD Models
LTC2922CF-3.3#PBF Part Data Attributes
|
LTC2922CF-3.3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2922CF-3.3#PBF
Linear Technology
LTC2922 - Power Supply Tracker with Input Monitors; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC2922CF-3.3#PBF
This table gives cross-reference parts and alternative options found for LTC2922CF-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2922CF-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2922IF-3.3#PBF | Analog Devices Inc | Check for Price | Power Supply Tracker with Input Monitors | LTC2922CF-3.3#PBF vs LTC2922IF-3.3#PBF |
LTC2922CF-2.5#PBF | Analog Devices Inc | Check for Price | Power Supply Tracker with Input Monitors | LTC2922CF-3.3#PBF vs LTC2922CF-2.5#PBF |
LTC2922IF-2.5 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO20 | LTC2922CF-3.3#PBF vs LTC2922IF-2.5 |
LTC2922IF#PBF | Linear Technology | Check for Price | LTC2922 - Power Supply Tracker with Input Monitors; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC2922CF-3.3#PBF vs LTC2922IF#PBF |
LTC2922IF-2.5#PBF | Linear Technology | Check for Price | LTC2922 - Power Supply Tracker with Input Monitors; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC2922CF-3.3#PBF vs LTC2922IF-2.5#PBF |
LTC2922IF-2.5 | Linear Technology | Check for Price | LTC2922 - Power Supply Tracker with Input Monitors; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC2922CF-3.3#PBF vs LTC2922IF-2.5 |
LTC2922CF-2.5 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO20 | LTC2922CF-3.3#PBF vs LTC2922CF-2.5 |
LTC2922CF#PBF | Analog Devices Inc | Check for Price | Power Supply Tracker with Input Monitors | LTC2922CF-3.3#PBF vs LTC2922CF#PBF |
LTC2922IF | Linear Technology | Check for Price | LTC2922 - Power Supply Tracker with Input Monitors; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC2922CF-3.3#PBF vs LTC2922IF |
LTC2922CF#PBF | Linear Technology | Check for Price | LTC2922 - Power Supply Tracker with Input Monitors; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | LTC2922CF-3.3#PBF vs LTC2922CF#PBF |