Part Details for LTC2921CGN-2.5#TRPBF by Analog Devices Inc
Overview of LTC2921CGN-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2921CGN-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2921CGN-2.5#TRPBF-ND
|
DigiKey | IC 5 POWER SUPPLY MONITOR 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2000 | Buy Now |
DISTI #
584-C2921CGN-2.5TPF
|
Mouser Electronics | Current & Power Monitors & Regulators Pwr S Tracker w/ In Mon s RoHS: Compliant | 0 |
|
$5.4600 | Order Now |
|
Analog Devices Inc | Pwr S Tracker w/ In Mon s Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.1600 / $5.4300 | Buy Now |
DISTI #
LTC2921CGN2.5TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3800 / $5.5800 | Buy Now |
Part Details for LTC2921CGN-2.5#TRPBF
LTC2921CGN-2.5#TRPBF CAD Models
LTC2921CGN-2.5#TRPBF Part Data Attributes
|
LTC2921CGN-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2921CGN-2.5#TRPBF
Analog Devices Inc
Power Supply Tracker with Input Monitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC2921CGN-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LTC2921CGN-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2921CGN-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2921CGN-2.5#TRPBF | Linear Technology | Check for Price | LTC2921 - Power Supply Tracker with Input Monitors; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2921CGN-2.5#TRPBF vs LTC2921CGN-2.5#TRPBF |
LTC2921CGN-2.5#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC2921CGN-2.5#TRPBF vs LTC2921CGN-2.5#TR |