Part Details for LTC2920-1CS5#PBF by Linear Technology
Overview of LTC2920-1CS5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2920-1CS5#PBF
LTC2920-1CS5#PBF CAD Models
LTC2920-1CS5#PBF Part Data Attributes:
|
LTC2920-1CS5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2920-1CS5#PBF
Linear Technology
LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2920-1CS5#PBF
This table gives cross-reference parts and alternative options found for LTC2920-1CS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2920-1CS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2920-1CS5#TRM | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC2920-1CS5#PBF vs LTC2920-1CS5#TRM |
LTC2920-1IS5#TR | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2920-1CS5#PBF vs LTC2920-1IS5#TR |
LTC2920-1IS5 | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2920-1CS5#PBF vs LTC2920-1IS5 |
LTC2920-1CS5#TRPBF | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2920-1CS5#PBF vs LTC2920-1CS5#TRPBF |
LTC2920-1CS5#TRMPBF | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2920-1CS5#PBF vs LTC2920-1CS5#TRMPBF |
LTC2920-1CS5 | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2920-1CS5#PBF vs LTC2920-1CS5 |
LTC2920-1IS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC2920-1CS5#PBF vs LTC2920-1IS5 |
LTC2920-1CS5#TR | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2920-1CS5#PBF vs LTC2920-1CS5#TR |
LTC2920-1IS5#PBF | Single/Dual Power Supply Margining Controller | Analog Devices Inc | LTC2920-1CS5#PBF vs LTC2920-1IS5#PBF |
LTC2920-1CS5#PBF | Single/Dual Power Supply Margining Controller | Analog Devices Inc | LTC2920-1CS5#PBF vs LTC2920-1CS5#PBF |