Part Details for LTC2917CDDB-B1#TRPBF by Analog Devices Inc
Overview of LTC2917CDDB-B1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2917CDDB-B1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2917CDDB-B1#TRPBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10DFN Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9875 / $2.0381 | Buy Now |
DISTI #
584-C2917CDDB-B1TPF
|
Mouser Electronics | Supervisory Circuits V Sup w/ 27 Sel Thresholds & Watchdog Ti RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
|
Analog Devices Inc | V Sup w/ 27 Sel Thresholds & W Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.5900 / $2.8600 | Buy Now |
DISTI #
LTC2917CDDBB1TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0500 / $2.1300 | Buy Now |
Part Details for LTC2917CDDB-B1#TRPBF
LTC2917CDDB-B1#TRPBF CAD Models
LTC2917CDDB-B1#TRPBF Part Data Attributes
|
LTC2917CDDB-B1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2917CDDB-B1#TRPBF
Analog Devices Inc
Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2917CDDB-B1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2917CDDB-B1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2917CDDB-B1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2917HDDB-B1#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | LTC2917CDDB-B1#TRPBF vs LTC2917HDDB-B1#TRPBF |
LTC2917HDDB-A1#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | LTC2917CDDB-B1#TRPBF vs LTC2917HDDB-A1#PBF |
LTC2917CDDB-A1#TRPBF | Linear Technology | Check for Price | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2917CDDB-B1#TRPBF vs LTC2917CDDB-A1#TRPBF |
LTC2917IDDB-B1#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | LTC2917CDDB-B1#TRPBF vs LTC2917IDDB-B1#PBF |
LTC2917CDDB-A1#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | LTC2917CDDB-B1#TRPBF vs LTC2917CDDB-A1#TRPBF |
LTC2917CDDB-B1#TRPBF | Linear Technology | Check for Price | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2917CDDB-B1#TRPBF vs LTC2917CDDB-B1#TRPBF |
LTC2917IDDB-B1#TRMPBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | LTC2917CDDB-B1#TRPBF vs LTC2917IDDB-B1#TRMPBF |
LTC2917IDDB-B1#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | LTC2917CDDB-B1#TRPBF vs LTC2917IDDB-B1#TRPBF |