There are no models available for this part yet.
Overview of LTC2914HDHC-2#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2914HDHC-1#TRPBF | Analog Devices | 4x UV/OV Pos/Neg V Mon | |
LTC2914HDHC-2#TRPBF | Analog Devices | 4x UV/OV Pos/Neg V Mon | |
LTC2914HDHC-2#PBF | Analog Devices | 4x UV/OV Pos/Neg V Mon |
Price & Stock for LTC2914HDHC-2#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC2914HDHC-2#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3750 / $15.1900 | Buy Now | |
DISTI #
584-C2914HDHC-2TRPBF
|
Mouser Electronics | Supervisory Circuits 4x UV/OV Pos/Neg V Mon RoHS: Compliant | 0 |
|
$7.6200 | Order Now | |
Analog Devices Inc | 4x UV/OV Pos/Neg V Mon Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.9000 / $15.1900 | Buy Now | ||
DISTI #
LTC2914HDHC2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.6200 / $7.9200 | Buy Now |
CAD Models for LTC2914HDHC-2#TRPBF by Analog Devices Inc
Part Data Attributes for LTC2914HDHC-2#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1706
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
|
JESD-30 Code
|
R-PDSO-N16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC2914HDHC-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC2914HDHC-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2914HDHC-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2914HDHC-2#TR | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | Linear Technology | LTC2914HDHC-2#TRPBF vs LTC2914HDHC-2#TR |
LTC2914HDHC-2#TRPBF | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: DFN; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2914HDHC-2#TRPBF vs LTC2914HDHC-2#TRPBF |