Part Details for LTC2914CGN-2#TRPBF by Analog Devices Inc
Overview of LTC2914CGN-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2914CGN-1#TRPBF | Analog Devices | 4x UV/OV Pos/Neg V Mon | |
LTC2914CGN-2#TRPBF | Analog Devices | 4x UV/OV Pos/Neg V Mon | |
LTC2914CGN-2#PBF | Analog Devices | 4x UV/OV Pos/Neg V Mon |
Price & Stock for LTC2914CGN-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2914CGN-2#TRPBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5875 | Buy Now |
DISTI #
584-C2914CGN-2TRPBF
|
Mouser Electronics | Supervisory Circuits 4x UV/OV Pos/Neg V Mon RoHS: Compliant | 0 |
|
$6.0300 | Order Now |
|
Analog Devices Inc | 4x UV/OV Pos/Neg V Mon Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.4700 / $6.3100 | Buy Now |
DISTI #
LTC2914CGN-2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7700 / $6.0000 | Buy Now |
Part Details for LTC2914CGN-2#TRPBF
LTC2914CGN-2#TRPBF CAD Models
LTC2914CGN-2#TRPBF Part Data Attributes
|
LTC2914CGN-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2914CGN-2#TRPBF
Analog Devices Inc
Quad UV/OV Positive/Negative Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2914CGN-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC2914CGN-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2914CGN-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2914CGN-2#TR | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC2914CGN-2#TRPBF vs LTC2914CGN-2#TR |
LTC2914IGN-2#TRPBF | Quad UV/OV Positive/Negative Voltage Monitor | Analog Devices Inc | LTC2914CGN-2#TRPBF vs LTC2914IGN-2#TRPBF |
LTC2914CGN-2#PBF | Quad UV/OV Positive/Negative Voltage Monitor | Analog Devices Inc | LTC2914CGN-2#TRPBF vs LTC2914CGN-2#PBF |
LTC2914IGN-2 | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2914CGN-2#TRPBF vs LTC2914IGN-2 |
LTC2914CGN-2 | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC2914CGN-2#TRPBF vs LTC2914CGN-2 |
LTC2914CGN-2#TRPBF | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2914CGN-2#TRPBF vs LTC2914CGN-2#TRPBF |
LTC2914IGN-2#TRPBF | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2914CGN-2#TRPBF vs LTC2914IGN-2#TRPBF |
LTC2914IGN-2#PBF | Quad UV/OV Positive/Negative Voltage Monitor | Analog Devices Inc | LTC2914CGN-2#TRPBF vs LTC2914IGN-2#PBF |
LTC2914CGN-2#PBF | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2914CGN-2#TRPBF vs LTC2914CGN-2#PBF |
LTC2914CGN-2 | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | Analog Devices Inc | LTC2914CGN-2#TRPBF vs LTC2914CGN-2 |