Part Details for LTC2914CGN-1 by Linear Technology
Overview of LTC2914CGN-1 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2914CGN-1
LTC2914CGN-1 CAD Models
LTC2914CGN-1 Part Data Attributes
|
LTC2914CGN-1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2914CGN-1
Linear Technology
IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC2914CGN-1
This table gives cross-reference parts and alternative options found for LTC2914CGN-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2914CGN-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2914CGN-1#TRPBF | Linear Technology | Check for Price | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2914CGN-1 vs LTC2914CGN-1#TRPBF |
LTC2914IGN-1 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC2914CGN-1 vs LTC2914IGN-1 |
LTC2914IGN-1#PBF | Linear Technology | Check for Price | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2914CGN-1 vs LTC2914IGN-1#PBF |
LTC2914IGN-1#TR | Linear Technology | Check for Price | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | LTC2914CGN-1 vs LTC2914IGN-1#TR |
LTC2914IGN-1#TRPBF | Analog Devices Inc | Check for Price | Quad UV/OV Positive/Negative Voltage Monitor | LTC2914CGN-1 vs LTC2914IGN-1#TRPBF |
LTC2914IGN-1#PBF | Analog Devices Inc | $7.9921 | Quad UV/OV Positive/Negative Voltage Monitor | LTC2914CGN-1 vs LTC2914IGN-1#PBF |
LTC2914IGN-1#TRPBF | Linear Technology | Check for Price | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2914CGN-1 vs LTC2914IGN-1#TRPBF |
LTC2914CGN-1#PBF | Linear Technology | Check for Price | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2914CGN-1 vs LTC2914CGN-1#PBF |
LTC2914IGN-1 | Linear Technology | Check for Price | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | LTC2914CGN-1 vs LTC2914IGN-1 |
LTC2914CGN-1#PBF | Analog Devices Inc | $6.7043 | Quad UV/OV Positive/Negative Voltage Monitor | LTC2914CGN-1 vs LTC2914CGN-1#PBF |