Part Details for LTC2914CGN-1#PBF by Linear Technology
Results Overview of LTC2914CGN-1#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2914CGN-1#PBF Information
LTC2914CGN-1#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC2914CGN-1#PBF
LTC2914CGN-1#PBF CAD Models
LTC2914CGN-1#PBF Part Data Attributes
|
LTC2914CGN-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2914CGN-1#PBF
Linear Technology
LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2914CGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC2914CGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2914CGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2914IGN-1 | Linear Technology | Check for Price | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | LTC2914CGN-1#PBF vs LTC2914IGN-1 |
LTC2914IGN-1#PBF | Linear Technology | Check for Price | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2914CGN-1#PBF vs LTC2914IGN-1#PBF |
LTC2914CGN-1 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC2914CGN-1#PBF vs LTC2914CGN-1 |
LTC2914CGN-1 | Linear Technology | Check for Price | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | LTC2914CGN-1#PBF vs LTC2914CGN-1 |
LTC2914CGN-1#TRPBF | Linear Technology | Check for Price | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2914CGN-1#PBF vs LTC2914CGN-1#TRPBF |
LTC2914CGN-1#TR | Linear Technology | Check for Price | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | LTC2914CGN-1#PBF vs LTC2914CGN-1#TR |
LTC2914IGN-1#TRPBF | Linear Technology | Check for Price | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2914CGN-1#PBF vs LTC2914IGN-1#TRPBF |
LTC2914CGN-1#TRPBF | Analog Devices Inc | Check for Price | Quad UV/OV Positive/Negative Voltage Monitor | LTC2914CGN-1#PBF vs LTC2914CGN-1#TRPBF |
LTC2914IGN-1#PBF | Analog Devices Inc | $7.4100 | Quad UV/OV Positive/Negative Voltage Monitor | LTC2914CGN-1#PBF vs LTC2914IGN-1#PBF |
LTC2914CGN-1#PBF | Analog Devices Inc | $5.6641 | Quad UV/OV Positive/Negative Voltage Monitor | LTC2914CGN-1#PBF vs LTC2914CGN-1#PBF |
LTC2914CGN-1#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2914CGN-1#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. It's also important to keep the device away from high-current carrying traces and to use a low-ESR capacitor for the output filter.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, ensure that the output capacitor has a low equivalent series resistance (ESR) and that the input capacitor is properly decoupled. It's also important to avoid over-compensating the device, as this can lead to oscillation.
-
The maximum input voltage that the LTC2914CGN-1#PBF can handle is 15V, but it's recommended to operate the device within the specified input voltage range of 2.7V to 14V to ensure reliable operation and to prevent damage to the device.
-
The LTC2914CGN-1#PBF is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures. It's also important to ensure that the device is properly heatsinked and that the ambient temperature is within the specified range.
-
To troubleshoot issues with the LTC2914CGN-1#PBF, start by checking the input and output voltages, as well as the device's operating frequency. Use an oscilloscope to check for oscillations or other anomalies. Also, verify that the device is properly configured and that the recommended component values are used. If the issue persists, consult the datasheet and application notes for further guidance.