Part Details for LTC2912ITS8-3#TRMPBF by Linear Technology
Overview of LTC2912ITS8-3#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2912ITS8-1#TRMPBF | Analog Devices | 1x UV/OV V Mon | |
LTC2912ITS8-3#TRMPBF | Analog Devices | 1x UV/OV V Mon | |
LTC2912ITS8-2#TRMPBF | Analog Devices | 1x UV/OV V Mon |
Part Details for LTC2912ITS8-3#TRMPBF
LTC2912ITS8-3#TRMPBF CAD Models
LTC2912ITS8-3#TRMPBF Part Data Attributes
|
LTC2912ITS8-3#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2912ITS8-3#TRMPBF
Linear Technology
LTC2912 - Single UV/OV Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2912ITS8-3#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2912ITS8-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2912ITS8-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2912CTS8-3 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit | Linear Technology | LTC2912ITS8-3#TRMPBF vs LTC2912CTS8-3 |
LTC2912ITS8-3#TRM | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit | Linear Technology | LTC2912ITS8-3#TRMPBF vs LTC2912ITS8-3#TRM |
LTC2912HTS8-3#PBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912ITS8-3#TRMPBF vs LTC2912HTS8-3#PBF |
LTC2912CTS8-3#TRMPBF | LTC2912 - Single UV/OV Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2912ITS8-3#TRMPBF vs LTC2912CTS8-3#TRMPBF |
LTC2912CTS8-3#TRM | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit | Linear Technology | LTC2912ITS8-3#TRMPBF vs LTC2912CTS8-3#TRM |
LTC2912ITS8-3#TRMPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912ITS8-3#TRMPBF vs LTC2912ITS8-3#TRMPBF |
LTC2912HTS8-3#TRPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912ITS8-3#TRMPBF vs LTC2912HTS8-3#TRPBF |
LTC2912ITS8-3#PBF | LTC2912 - Single UV/OV Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2912ITS8-3#TRMPBF vs LTC2912ITS8-3#PBF |
LTC2912HTS8-3#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit | Linear Technology | LTC2912ITS8-3#TRMPBF vs LTC2912HTS8-3#TR |
LTC2912ITS8-3#TRPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912ITS8-3#TRMPBF vs LTC2912ITS8-3#TRPBF |