-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single UV/OV Voltage Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2657
|
Newark | Voltage Monitor, Uv/Ov, Dfn-Ep, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2.3V, Supply Voltage Max:6V Rohs Compliant: Yes |Analog Devices LTC2912IDDB-2#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 265 |
|
$2.7100 / $4.9000 | Buy Now |
DISTI #
LTC2912IDDB-2#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7716 In Stock |
|
$2.6375 / $6.8900 | Buy Now |
DISTI #
584-C2912IDDB-2TMPF
|
Mouser Electronics | Supervisory Circuits 1x UV/OV V Mon RoHS: Compliant | 2910 |
|
$2.6300 / $6.8100 | Buy Now |
DISTI #
E54:1762_00089828
|
Arrow Electronics | Processor Supervisor Adj 1 Open Drain 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2413 | Europe - 500 |
|
$2.6000 / $2.8110 | Buy Now |
|
Analog Devices Inc | 1x UV/OV V Mon Package Multiple: 500 | 5054 |
|
$2.6413 / $6.8900 | Buy Now |
DISTI #
42660587
|
Verical | Processor Supervisor Adj 1 Open Drain 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3500 |
|
$2.4800 | Buy Now |
DISTI #
82776316
|
Verical | Processor Supervisor Adj 1 Open Drain 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2413 | Americas - 500 |
|
$2.6000 / $2.8110 | Buy Now |
DISTI #
LTC2912IDDB2TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7200 / $2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2912IDDB-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2912IDDB-2#TRMPBF
Analog Devices Inc
Single UV/OV Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC2912IDDB-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2912IDDB-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2912IDDB-2#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit | LTC2912IDDB-2#TRMPBF vs LTC2912IDDB-2#TR |
LTC2912IDDB-2#TRPBF | Linear Technology | Check for Price | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2912IDDB-2#TRMPBF vs LTC2912IDDB-2#TRPBF |
LTC2912HDDB-2#TRMPBF | Linear Technology | Check for Price | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC2912IDDB-2#TRMPBF vs LTC2912HDDB-2#TRMPBF |
LTC2912HDDB-2#TRMPBF | Analog Devices Inc | Check for Price | Single UV/OV Voltage Monitor | LTC2912IDDB-2#TRMPBF vs LTC2912HDDB-2#TRMPBF |
LTC2912CDDB-2#TRPBF | Linear Technology | Check for Price | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2912IDDB-2#TRMPBF vs LTC2912CDDB-2#TRPBF |
LTC2912IDDB-2#TRM | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit | LTC2912IDDB-2#TRMPBF vs LTC2912IDDB-2#TRM |
LTC2912HDDB-2#PBF | Analog Devices Inc | Check for Price | Single UV/OV Voltage Monitor | LTC2912IDDB-2#TRMPBF vs LTC2912HDDB-2#PBF |
LTC2912IDDB-2#TRPBF | Analog Devices Inc | Check for Price | Single UV/OV Voltage Monitor | LTC2912IDDB-2#TRMPBF vs LTC2912IDDB-2#TRPBF |
LTC2912IDDB-2#PBF | Linear Technology | Check for Price | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2912IDDB-2#TRMPBF vs LTC2912IDDB-2#PBF |
LTC2912CDDB-2#PBF | Analog Devices Inc | Check for Price | Single UV/OV Voltage Monitor | LTC2912IDDB-2#TRMPBF vs LTC2912CDDB-2#PBF |