Part Details for LTC2910CGN by Linear Technology
Results Overview of LTC2910CGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2910CGN Information
LTC2910CGN by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC2910CGN
LTC2910CGN CAD Models
LTC2910CGN Part Data Attributes
|
LTC2910CGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2910CGN
Linear Technology
LTC2910 - Octal Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC2910CGN
This table gives cross-reference parts and alternative options found for LTC2910CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2910CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2910HGN | Linear Technology | Check for Price | IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | LTC2910CGN vs LTC2910HGN |
LTC2910CGN#TRPBF | Linear Technology | Check for Price | LTC2910 - Octal Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2910CGN vs LTC2910CGN#TRPBF |
LTC2910IGN#TR | Linear Technology | Check for Price | LTC2910 - Octal Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2910CGN vs LTC2910IGN#TR |
LTC2910CGN#PBF | Linear Technology | Check for Price | LTC2910 - Octal Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2910CGN vs LTC2910CGN#PBF |
LTC2910IGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 8 Channel, PDSO16 | LTC2910CGN vs LTC2910IGN#TR |
LTC2910CGN#TR | Linear Technology | Check for Price | LTC2910 - Octal Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2910CGN vs LTC2910CGN#TR |