Part Details for LTC2910CDHC#PBF by Analog Devices Inc
Results Overview of LTC2910CDHC#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2910CDHC#PBF Information
LTC2910CDHC#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2910CDHC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2649
|
Newark | Voltage Detector, Dfn-Ep-16, 70Deg C, Reset Threshold Voltage ? Min:492Mv, Reset Threshold Voltage... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$4.9500 / $9.5100 | Buy Now |
DISTI #
505-LTC2910CDHC#PBF-ND
|
DigiKey | IC SUPERVISOR 8 CHANNEL 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
48 In Stock |
|
$5.4364 / $9.0700 | Buy Now |
DISTI #
584-LTC2910CDHC#PBF
|
Mouser Electronics | Supervisory Circuits Octal Pos/Neg V Mon RoHS: Compliant | 59 |
|
$4.9500 / $10.5900 | Buy Now |
|
Analog Devices Inc | Octal Pos/Neg V Mon Package Multiple: 73 | 10 |
|
$3.9600 / $10.5900 | Buy Now |
DISTI #
LTC2910CDHC#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.1100 / $5.9400 | Buy Now |
Part Details for LTC2910CDHC#PBF
LTC2910CDHC#PBF CAD Models
LTC2910CDHC#PBF Part Data Attributes
|
LTC2910CDHC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2910CDHC#PBF
Analog Devices Inc
Octal Positive/Negative Voltage Monitor
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2910CDHC#PBF
This table gives cross-reference parts and alternative options found for LTC2910CDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2910CDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2910CDHC#TRPBF | Analog Devices Inc | Check for Price | Octal Positive/Negative Voltage Monitor | LTC2910CDHC#PBF vs LTC2910CDHC#TRPBF |
LTC2910CDHC#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2910CDHC involves keeping the input and output pins away from each other, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the Analog Devices application note AN136 for more details.
-
To ensure accurate voltage monitoring with the LTC2910CDHC, use a high-accuracy voltage reference, such as the LTC6655, and ensure that the input voltage range is within the specified limits. Also, use a low-noise, low-impedance power supply, and minimize noise coupling to the input pins.
-
The maximum allowed voltage on the input pins of the LTC2910CDHC is 6V, which is the absolute maximum rating. However, the recommended maximum input voltage is 5.5V to ensure accurate voltage monitoring and to prevent damage to the device.
-
Yes, the LTC2910CDHC can be used for hot-swap applications. The device has a built-in undervoltage lockout (UVLO) feature that prevents the device from operating when the input voltage is below a certain threshold. This feature helps to prevent damage to the device during hot-swap events.
-
The LTC2910CDHC can be interfaced with a microcontroller using a 3-wire or 4-wire interface. The 3-wire interface uses the ALERT, SENSE, and GND pins, while the 4-wire interface uses the ALERT, SENSE, GND, and VCC pins. The microcontroller can read the voltage monitoring data from the SENSE pin and control the device using the ALERT pin.