Part Details for LTC2904IDDB#TRMPBF by Analog Devices Inc
Overview of LTC2904IDDB#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2904IDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2904IDDB#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
903 In Stock |
|
$2.7538 / $5.4900 | Buy Now |
DISTI #
584-C2904IDDBTRMPBF
|
Mouser Electronics | Supervisory Circuits Prec 2x S Mon w/ Pin-Sel Thresholds RoHS: Compliant | 500 |
|
$2.7500 / $5.4800 | Buy Now |
|
Analog Devices Inc | Prec 2x S Mon w/ Pin-Sel Thre Min Qty: 1 Package Multiple: 500 | 681 |
|
$2.7538 / $5.4900 | Buy Now |
DISTI #
42664723
|
Verical | Processor Supervisor 2 Active Low/Open Drain 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$3.1538 | Buy Now |
DISTI #
LTC2904IDDBTRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.6400 / $2.8300 | Buy Now |
DISTI #
SMC-LTC2904IDDB#TRMPBF
|
Sensible Micro Corporation | Processor Supervisor 2 Active Low/Open Drain 8-Pin Dfn Ep T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 404 |
|
$2.0825 / $2.3275 | RFQ |
Part Details for LTC2904IDDB#TRMPBF
LTC2904IDDB#TRMPBF CAD Models
LTC2904IDDB#TRMPBF Part Data Attributes:
|
LTC2904IDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2904IDDB#TRMPBF
Analog Devices Inc
Precision Dual Supply Monitor with Pin-Selectable Thresholds
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES 5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2904IDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2904IDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2904IDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2904IDDB8 | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, M0-229WECD-1, PLASTIC, DFN-8, Power Management Circuit | Linear Technology | LTC2904IDDB#TRMPBF vs LTC2904IDDB8 |
LTC2904CDDB | Power Supply Support Circuit, Fixed, 2 Channel | Analog Devices Inc | LTC2904IDDB#TRMPBF vs LTC2904CDDB |
LTC2904IDDB | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PQCC8 | Analog Devices Inc | LTC2904IDDB#TRMPBF vs LTC2904IDDB |
LTC2904IDDB#TR | LTC2904 - Precision Dual Supply Monitor with Pin-Selectable Thresholds; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2904IDDB#TRMPBF vs LTC2904IDDB#TR |
LTC2904CDDB#TR | LTC2904 - Precision Dual Supply Monitor with Pin-Selectable Thresholds; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2904IDDB#TRMPBF vs LTC2904CDDB#TR |
LTC2904CDDB#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC2904IDDB#TRMPBF vs LTC2904CDDB#TR |
LTC2904IDDB#TRM | LTC2904 - Precision Dual Supply Monitor with Pin-Selectable Thresholds; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2904IDDB#TRMPBF vs LTC2904IDDB#TRM |
LTC2904CDDB8 | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, M0-229WECD-1, PLASTIC, DFN-8, Power Management Circuit | Linear Technology | LTC2904IDDB#TRMPBF vs LTC2904CDDB8 |
LTC2904CDDB#TRPBF | Precision Dual Supply Monitor with Pin-Selectable Thresholds | Analog Devices Inc | LTC2904IDDB#TRMPBF vs LTC2904CDDB#TRPBF |
LTC2904IDDB#TRPBF | Precision Dual Supply Monitor with Pin-Selectable Thresholds | Analog Devices Inc | LTC2904IDDB#TRMPBF vs LTC2904IDDB#TRPBF |