Part Details for LTC2903IS6-A1#TRMPBF by Analog Devices Inc
Overview of LTC2903IS6-A1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2903IS6-A1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2219
|
Newark | Supervisor, 3.3V, Tsot-23-6 Rohs Compliant: Yes |Analog Devices LTC2903IS6-A1#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4100 / $7.5800 | Buy Now |
DISTI #
LTC2903IS6-A1#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1385 In Stock |
|
$3.4138 / $6.2500 | Buy Now |
DISTI #
584-C2903IS6-A1TMPF
|
Mouser Electronics | Supervisory Circuits Prec 4x S Mon in 6-Lead SOT-23 RoHS: Compliant | 542 |
|
$3.5400 / $6.2400 | Buy Now |
|
Analog Devices Inc | Prec 4x S Mon in 6-Lead SOT-2 Min Qty: 1 Package Multiple: 500 | 777 |
|
$3.4138 / $6.2500 | Buy Now |
|
Ameya Holding Limited | IC QUAD SPLY MONITOR ADJ SOT23-6 | 777 |
|
RFQ |
Part Details for LTC2903IS6-A1#TRMPBF
LTC2903IS6-A1#TRMPBF CAD Models
LTC2903IS6-A1#TRMPBF Part Data Attributes:
|
LTC2903IS6-A1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2903IS6-A1#TRMPBF
Analog Devices Inc
Precision Quad Supply Monitor in 6-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-193, PLASTIC, TSOT-23, 6-PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2903IS6-A1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2903IS6-A1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2903IS6-A1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2903IS6-A1 | Power Supply Support Circuit, Adjustable, 4 Channel, CMOS, PDSO6 | Analog Devices Inc | LTC2903IS6-A1#TRMPBF vs LTC2903IS6-A1 |
LTC2903IS6-A1#TRM | LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2903IS6-A1#TRMPBF vs LTC2903IS6-A1#TRM |
LTC2903CS6-A1#TRPBF | LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2903IS6-A1#TRMPBF vs LTC2903CS6-A1#TRPBF |
LTC2903IS6-A1#PBF | Precision Quad Supply Monitor in 6-Lead SOT-23 | Analog Devices Inc | LTC2903IS6-A1#TRMPBF vs LTC2903IS6-A1#PBF |
LTC2903CS6-A1#TR | LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2903IS6-A1#TRMPBF vs LTC2903CS6-A1#TR |
LTC2903IS6-A1#PBF | LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2903IS6-A1#TRMPBF vs LTC2903IS6-A1#PBF |
LTC2903IS6-A1#TRM | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO6 | Analog Devices Inc | LTC2903IS6-A1#TRMPBF vs LTC2903IS6-A1#TRM |
LTC2903CS6-A1 | Power Supply Support Circuit, Adjustable, 4 Channel, CMOS, PDSO6 | Analog Devices Inc | LTC2903IS6-A1#TRMPBF vs LTC2903CS6-A1 |
LTC2903IS6-A1#TR | LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2903IS6-A1#TRMPBF vs LTC2903IS6-A1#TR |