Part Details for LTC2901-4CGN#PBF by Analog Devices Inc
Results Overview of LTC2901-4CGN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2901-4CGN#PBF Information
LTC2901-4CGN#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2901-4CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2901-4CGN#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$4.3098 / $7.3100 | Buy Now |
DISTI #
584-LTC2901-4CGN#PBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset & Watch RoHS: Compliant | 100 |
|
$3.9000 / $8.8800 | Buy Now |
DISTI #
V36:1790_17773668
|
Arrow Electronics | Processor Supervisor 4 Active Low/Push-Pull 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 0705 | Americas - 23 |
|
$2.1880 | Buy Now |
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Package Multiple: 100 | 420 |
|
$3.1200 / $8.8800 | Buy Now |
DISTI #
51476609
|
Verical | Processor Supervisor 4 Active Low/Push-Pull 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 23 Package Multiple: 23 Date Code: 0705 | Americas - 23 |
|
$2.1880 | Buy Now |
DISTI #
LTC2901-4CGNPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.0300 / $4.4200 | Buy Now |
Part Details for LTC2901-4CGN#PBF
LTC2901-4CGN#PBF CAD Models
LTC2901-4CGN#PBF Part Data Attributes
|
LTC2901-4CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2901-4CGN#PBF
Analog Devices Inc
Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2901-4CGN#PBF
This table gives cross-reference parts and alternative options found for LTC2901-4CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2901-4CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2901-4IGN | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Adjustable, 4 Channel, CMOS, PDSO16 | LTC2901-4CGN#PBF vs LTC2901-4IGN |
LTC2901-4CGN#TRPBF | Linear Technology | Check for Price | LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2901-4CGN#PBF vs LTC2901-4CGN#TRPBF |
LTC2901-4CGN#TRPBF | Analog Devices Inc | Check for Price | Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers | LTC2901-4CGN#PBF vs LTC2901-4CGN#TRPBF |
LTC2901-4IGN#TRPBF | Analog Devices Inc | Check for Price | Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers | LTC2901-4CGN#PBF vs LTC2901-4IGN#TRPBF |
LTC2901-4CGN#TR | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Adjustable, 4 Channel, CMOS, PDSO16 | LTC2901-4CGN#PBF vs LTC2901-4CGN#TR |
LTC2901-4CGN#TR | Linear Technology | Check for Price | LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2901-4CGN#PBF vs LTC2901-4CGN#TR |
LTC2901-4IGN#TR | Linear Technology | Check for Price | LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2901-4CGN#PBF vs LTC2901-4IGN#TR |
LTC2901-4CGN | Linear Technology | Check for Price | LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2901-4CGN#PBF vs LTC2901-4CGN |