Part Details for LTC2900-2CMS#TRPBF by Analog Devices Inc
Results Overview of LTC2900-2CMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2900-2CMS#TRPBF Information
LTC2900-2CMS#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2900-2CMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2900-2CMS#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1887 In Stock |
|
$3.1000 / $7.4900 | Buy Now |
DISTI #
584-C2900-2CMSTRPBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer RoHS: Compliant | 1526 |
|
$3.1000 / $5.9400 | Buy Now |
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Min Qty: 1 Package Multiple: 2500 | 2878 |
|
$2.4800 / $7.4900 | Buy Now |
DISTI #
LTC2900-2CMSTRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2000 / $3.3300 | Buy Now |
Part Details for LTC2900-2CMS#TRPBF
LTC2900-2CMS#TRPBF CAD Models
LTC2900-2CMS#TRPBF Part Data Attributes
|
LTC2900-2CMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2900-2CMS#TRPBF
Analog Devices Inc
Programmable Quad Supply Monitor with Adjustable Reset Timer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2900-2CMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2900-2CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2900-2CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2900-2IMS#PBF | Analog Devices Inc | $4.1526 | Programmable Quad Supply Monitor with Adjustable Reset Timer | LTC2900-2CMS#TRPBF vs LTC2900-2IMS#PBF |
LTC2900-2IMS | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10 | LTC2900-2CMS#TRPBF vs LTC2900-2IMS |
LTC2900-2CMS#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10 | LTC2900-2CMS#TRPBF vs LTC2900-2CMS#TR |
LTC2900-2CMS#TRPBF | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2900-2CMS#TRPBF vs LTC2900-2CMS#TRPBF |
LTC2900-2IMS#TRPBF | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2900-2CMS#TRPBF vs LTC2900-2IMS#TRPBF |
LTC2900-2CMS#PBF | Analog Devices Inc | Check for Price | Programmable Quad Supply Monitor with Adjustable Reset Timer | LTC2900-2CMS#TRPBF vs LTC2900-2CMS#PBF |
LTC2900-2CMS | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10 | LTC2900-2CMS#TRPBF vs LTC2900-2CMS |
LTC2900-2IMS | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2900-2CMS#TRPBF vs LTC2900-2IMS |
LTC2900-2IMS#TR | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2900-2CMS#TRPBF vs LTC2900-2IMS#TR |
LTC2900-2CMS#TRPBF Frequently Asked Questions (FAQ)
-
It is recommended to place the LTC2900-2CMS#TRPBF close to the temperature sensing point, and to use a solid ground plane to minimize noise. The device should be placed away from high-frequency signals and switching regulators. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device's thermal pad should be connected to a solid ground plane to ensure good thermal conductivity.
-
The LTC2900-2CMS#TRPBF does not require calibration. It is a digital temperature sensor with an internal calibration that provides accurate temperature measurements over the entire operating range. However, it is recommended to verify the device's accuracy by comparing its readings with a known temperature reference point.
-
The maximum cable length for the I2C interface of the LTC2900-2CMS#TRPBF depends on the system's noise environment and the cable's capacitance. As a general rule, the cable length should be kept as short as possible (less than 10 inches) to minimize signal degradation. If a longer cable is required, it is recommended to use a repeater or a buffer to maintain signal integrity.
-
Yes, the LTC2900-2CMS#TRPBF can be used in a multi-master I2C bus configuration. However, it is recommended to ensure that only one master is transmitting at a time to avoid bus contention. The device's I2C interface is designed to operate in a standard I2C bus configuration with multiple masters and slaves.
-
The LTC2900-2CMS#TRPBF has a power-on reset (POR) circuit that resets the device's internal registers and I2C interface upon power-up. The POR circuit ensures that the device is in a known state after power-up, and it is ready to operate normally once the power supply has stabilized.