Part Details for LTC2875IDD#TRPBF by Analog Devices Inc
Results Overview of LTC2875IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2875IDD#TRPBF Information
LTC2875IDD#TRPBF by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LTC2875IDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2622
|
Newark | Can Transceiver, 4Mbps, 1Tx/1Rx, 5V, Dfn, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2435 |
|
$2.6300 / $3.9100 | Buy Now |
DISTI #
LTC2875IDD#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7489 In Stock |
|
$2.8456 / $5.1200 | Buy Now |
DISTI #
584-LTC2875IDD#TRPBF
|
Mouser Electronics | CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver RoHS: Compliant | 5525 |
|
$2.6200 / $6.6300 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3.3V or 5 Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.1000 / $6.6300 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Ameya Holding Limited | 2933 |
|
RFQ | ||
DISTI #
LTC2875IDDTRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7100 / $2.8200 | Buy Now |
|
Vyrian | Telecommunications | 6312 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER 1/1 8DFN | 45010 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for LTC2875IDD#TRPBF
LTC2875IDD#TRPBF CAD Models
LTC2875IDD#TRPBF Part Data Attributes
|
LTC2875IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2875IDD#TRPBF
Analog Devices Inc
±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2875IDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2875IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2875IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCAN334D | Texas Instruments | $1.4009 | 3.3-V CAN Transceivers 8-SOIC -40 to 125 | LTC2875IDD#TRPBF vs TCAN334D |
LTC2875HS8#TRPBF | Analog Devices Inc | $3.4319 | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | LTC2875IDD#TRPBF vs LTC2875HS8#TRPBF |
TCAN334DR | Texas Instruments | $2.4110 | 3.3-V CAN Transceivers 8-SOIC -40 to 125 | LTC2875IDD#TRPBF vs TCAN334DR |
TCAN334GDR | Texas Instruments | $1.4009 | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125 | LTC2875IDD#TRPBF vs TCAN334GDR |
LTC2875IDD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2875IDD involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure reliable communication with the LTC2875IDD, use a reliable clock source, ensure proper termination of the bus, and use a common mode filter to reduce noise. Also, ensure that the device is properly powered and the voltage supply is clean.
-
The maximum cable length for the LTC2875IDD depends on the specific application and the type of cable used. However, as a general rule, the cable length should be kept as short as possible to minimize signal degradation and noise. A maximum cable length of 1-2 meters is recommended.
-
To troubleshoot issues with the LTC2875IDD, start by checking the power supply and ensuring that the device is properly powered. Then, check the clock source and ensure that it is reliable. Use an oscilloscope to check the signal integrity and look for signs of noise or signal degradation. Finally, check the PCB layout and ensure that it is correct.
-
The thermal management strategy for the LTC2875IDD involves using a heat sink or a thermal pad to dissipate heat. The device should be mounted on a PCB with a solid ground plane to help dissipate heat. Additionally, ensure good airflow around the device to prevent overheating.