Datasheets
LTC2850MPMS8#TRPBF by:

3.3V 20Mbps RS485/RS422 Transceiver

Part Details for LTC2850MPMS8#TRPBF by Analog Devices Inc

Overview of LTC2850MPMS8#TRPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LTC2850MPMS8#TRPBF

Part # Distributor Description Stock Price Buy
DISTI # LTC2850MPMS8#TRPBF-ND
DigiKey IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $6.4875
$6.4875 Buy Now
DISTI # 584-C2850MPMS8TRPBF
Mouser Electronics RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant 0
  • 2,500 $6.7000
$6.7000 Order Now
Analog Devices Inc 3.3V 20Mbps RS485/RS422 Tran Min Qty: 2500 Package Multiple: 2500 0
  • 1 $7.3100
  • 1,000 $5.1900
  • 2,500 $6.4875
$5.1900 / $7.3100 Buy Now
DISTI # LTC2850MPMS8TRP
Richardson RFPD INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 0
  • 2,500 $6.9700
  • 5,000 $6.7000
$6.7000 / $6.9700 Buy Now

Part Details for LTC2850MPMS8#TRPBF

LTC2850MPMS8#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2850MPMS8#TRPBF Part Data Attributes

LTC2850MPMS8#TRPBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC2850MPMS8#TRPBF Analog Devices Inc 3.3V 20Mbps RS485/RS422 Transceiver
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, MSOP-8
Pin Count 8
Manufacturer Package Code 05-08-1660
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A; EIA-422
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 70 ns
Receiver Number of Bits 1
Seated Height-Max 1.1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 50 ns
Width 3 mm

Alternate Parts for LTC2850MPMS8#TRPBF

This table gives cross-reference parts and alternative options found for LTC2850MPMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850MPMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP3078EMN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 Sipex Corporation LTC2850MPMS8#TRPBF vs SP3078EMN/TR
SP3078EMN Line Driver/Receiver, 1 Driver, PDSO8 Exar Corporation LTC2850MPMS8#TRPBF vs SP3078EMN
LTC2850HMS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850MPMS8#TRPBF vs LTC2850HMS8#TRPBF
LTC2850IMS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc LTC2850MPMS8#TRPBF vs LTC2850IMS8#TR
ADM3078EYRZ 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) Analog Devices Inc LTC2850MPMS8#TRPBF vs ADM3078EYRZ
SP3078EEN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Sipex Corporation LTC2850MPMS8#TRPBF vs SP3078EEN
LTC2851IMS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850MPMS8#TRPBF vs LTC2851IMS8#TRPBF
LTC2850MPS8 Line Driver/Receiver, 1 Driver, CMOS, PDSO8 Analog Devices Inc LTC2850MPMS8#TRPBF vs LTC2850MPS8
SP3078EEN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Sipex Corporation LTC2850MPMS8#TRPBF vs SP3078EEN/TR
LTC2850CS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850MPMS8#TRPBF vs LTC2850CS8#PBF
Part Number Description Manufacturer Compare
ADM3078EYRZ 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) Analog Devices Inc LTC2850MPMS8#TRPBF vs ADM3078EYRZ
MAX3078EASA+ +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc LTC2850MPMS8#TRPBF vs MAX3078EASA+
LTC2850CS8#TRMPBF Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Analog Devices Inc LTC2850MPMS8#TRPBF vs LTC2850CS8#TRMPBF
SP3078EEN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 MaxLinear Inc LTC2850MPMS8#TRPBF vs SP3078EEN-L
LTC2850IS8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc LTC2850MPMS8#TRPBF vs LTC2850IS8
LTC2850HS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850MPMS8#TRPBF vs LTC2850HS8#TRPBF
SP3078EEN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Sipex Corporation LTC2850MPMS8#TRPBF vs SP3078EEN/TR
MAX3078EASA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products LTC2850MPMS8#TRPBF vs MAX3078EASA+
LTC2850CS8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc LTC2850MPMS8#TRPBF vs LTC2850CS8
LTC2851MPMS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2850MPMS8#TRPBF vs LTC2851MPMS8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2850MPMS8#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2850MPMS8#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2850MPMS8#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC2850MPMS8#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2850MPMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2850MPMS8#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2850MPMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2850MPMS8#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2850MPMS8#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: