-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial 18-Bit SoftSpan IOUT DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6595
|
Newark | Dac, 18Bit, Ssop-28, 0 To 70Deg C, Resolution (Bits):18Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Ssop, No. Of Pins:28Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices LTC2756ACG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$49.4900 / $55.3700 | Buy Now |
DISTI #
505-LTC2756ACG#PBF-ND
|
DigiKey | IC DAC 18BIT A-OUT 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
103 In Stock |
|
$43.1295 / $53.2400 | Buy Now |
DISTI #
584-LTC2756ACG#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Serial 18-B SoftSpan IOUT DAC RoHS: Compliant | 29 |
|
$43.1200 / $53.2400 | Buy Now |
|
Analog Devices Inc | Serial 18-B SoftSpan IOUT DAC Min Qty: 1 Package Multiple: 47 | 68 |
|
$29.4500 / $53.2400 | Buy Now |
DISTI #
LTC2756ACG#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 47 | 0 |
|
$38.0300 / $44.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2756ACG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2756ACG#PBF
Analog Devices Inc
Serial 18-Bit SoftSpan IOUT DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0004% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 2.1 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC2756ACG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2756ACG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2756AIG#TRPBF | LTC2756 - Serial 18-Bit SoftSpan IOUT DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2756ACG#PBF vs LTC2756AIG#TRPBF |
LTC2756AIG#PBF | LTC2756 - Serial 18-Bit SoftSpan IOUT DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2756ACG#PBF vs LTC2756AIG#PBF |
LTC2756ACG#TRPBF | Serial 18-Bit SoftSpan IOUT DAC | Analog Devices Inc | LTC2756ACG#PBF vs LTC2756ACG#TRPBF |