Part Details for LTC2755BIUP-16#PBF by Analog Devices Inc
Results Overview of LTC2755BIUP-16#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2755BIUP-16#PBF Information
LTC2755BIUP-16#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2755BIUP-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2755BIUP-16#PBF-ND
|
DigiKey | IC DAC 16BIT A-OUT 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$31.6000 / $44.2700 | Buy Now |
DISTI #
584-C2755BIUP-16PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 4x C Out 12-/14-/16-B SoftSpan DACs w/ RoHS: Compliant | 0 |
|
$33.4100 / $34.2000 | Order Now |
|
Analog Devices Inc | 4x C Out 12-/14-/16-B SoftSpa Package Multiple: 40 | 640 |
|
$25.2800 / $44.2700 | Buy Now |
DISTI #
LTC2755BIUP-16P
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 40 | 0 |
|
$32.6400 / $37.9200 | Buy Now |
Part Details for LTC2755BIUP-16#PBF
LTC2755BIUP-16#PBF CAD Models
LTC2755BIUP-16#PBF Part Data Attributes
|
LTC2755BIUP-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2755BIUP-16#PBF
Analog Devices Inc
Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2755BIUP-16#PBF
This table gives cross-reference parts and alternative options found for LTC2755BIUP-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2755BIUP-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2755BIUP-16#TRPBF | Linear Technology | Check for Price | LTC2755 - Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2755BIUP-16#PBF vs LTC2755BIUP-16#TRPBF |
LTC2755BCUP-16#PBF | Linear Technology | Check for Price | LTC2755 - Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2755BIUP-16#PBF vs LTC2755BCUP-16#PBF |
LTC2755BCUP-16#TRPBF | Analog Devices Inc | Check for Price | Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O | LTC2755BIUP-16#PBF vs LTC2755BCUP-16#TRPBF |
LTC2755BCUP-16#TRPBF | Linear Technology | Check for Price | LTC2755 - Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2755BIUP-16#PBF vs LTC2755BCUP-16#TRPBF |
LTC2755BIUP-16#TRPBF | Analog Devices Inc | Check for Price | Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O | LTC2755BIUP-16#PBF vs LTC2755BIUP-16#TRPBF |
LTC2755BCUP-16#PBF | Analog Devices Inc | $24.1481 | Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O | LTC2755BIUP-16#PBF vs LTC2755BCUP-16#PBF |
LTC2755BIUP-16#PBF | Linear Technology | Check for Price | LTC2755 - Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2755BIUP-16#PBF vs LTC2755BIUP-16#PBF |
LTC2755BIUP-16#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2755 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
To ensure accurate voltage regulation with the LTC2755, it is essential to follow the recommended input and output capacitor selection, as well as the PCB layout guidelines. Additionally, the input voltage should be well-regulated and free of noise, and the output voltage should be decoupled with a low-ESR capacitor. The datasheet provides guidelines for capacitor selection and PCB layout.
-
The maximum output current that the LTC2755 can deliver is 1.5A. However, the output current should be derated based on the ambient temperature and the input voltage. The datasheet provides a graph that shows the maximum output current vs. input voltage and ambient temperature.
-
The LTC2755 has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. The OVP feature limits the output voltage to a maximum of 16.5V, and the UVLO feature disables the output when the input voltage falls below 2.5V. Additionally, external protection circuits can be added to provide additional protection against overvoltage and undervoltage conditions.
-
The thermal shutdown temperature of the LTC2755 is 150°C. When the junction temperature exceeds this value, the device shuts down to prevent damage. The datasheet provides guidelines for thermal management and heat sinking to prevent thermal shutdown.