-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2754AIUKG-16#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2754AIUKG-16#PBF-ND
|
DigiKey | IC DAC 16BIT A-OUT 52QFN Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.8625 / $52.9400 | Buy Now |
DISTI #
584-C2754AIUKG-16PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 4x 12-/16-B SoftSpan IOUT DACs RoHS: Compliant | 0 |
|
$40.9300 / $52.9400 | Order Now |
|
Analog Devices Inc | 4x 12-/16-B SoftSpan IOUT DACs Package Multiple: 45 | 0 |
|
$27.8900 / $52.9400 | Buy Now |
DISTI #
LTC2754AIUKG16P
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 45 | 0 |
|
$36.0100 / $41.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2754AIUKG-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2754AIUKG-16#PBF
Analog Devices Inc
LTC2754AIUKG-16#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 8 MM, LEAD FREE, PLASTIC, QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1729 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LTC2754AIUKG-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2754AIUKG-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2754AIUKG-16#TRPBF | LTC2754-12 - Quad 12-/16-Bit SoftSpan IOUT DACs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC2754AIUKG-16#PBF vs LTC2754AIUKG-16#TRPBF |
LTC2754ACUKG-16#TRPBF | LTC2754-12 - Quad 12-/16-Bit SoftSpan IOUT DACs; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C | Linear Technology | LTC2754AIUKG-16#PBF vs LTC2754ACUKG-16#TRPBF |
LTC2754ACUKG-16#PBF | LTC2754-12 - Quad 12-/16-Bit SoftSpan IOUT DACs; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C | Linear Technology | LTC2754AIUKG-16#PBF vs LTC2754ACUKG-16#PBF |
LTC2754AIUKG-16#TRPBF | LTC2754AIUKG-16#TRPBF | Analog Devices Inc | LTC2754AIUKG-16#PBF vs LTC2754AIUKG-16#TRPBF |
LTC2754AIUKG-16#PBF | LTC2754-12 - Quad 12-/16-Bit SoftSpan IOUT DACs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC2754AIUKG-16#PBF vs LTC2754AIUKG-16#PBF |
LTC2754ACUKG-16#PBF | LTC2754ACUKG-16#PBF | Analog Devices Inc | LTC2754AIUKG-16#PBF vs LTC2754ACUKG-16#PBF |