Part Details for LTC2754ACUKG-16#TRPBF by Linear Technology
Results Overview of LTC2754ACUKG-16#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2754ACUKG-16#TRPBF Information
LTC2754ACUKG-16#TRPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2754ACUKG-16#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1031 |
|
RFQ |
Part Details for LTC2754ACUKG-16#TRPBF
LTC2754ACUKG-16#TRPBF CAD Models
LTC2754ACUKG-16#TRPBF Part Data Attributes
|
LTC2754ACUKG-16#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2754ACUKG-16#TRPBF
Linear Technology
LTC2754-12 - Quad 12-/16-Bit SoftSpan IOUT DACs; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 7 X 8 MM, LEAD FREE, PLASTIC, QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | UKG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC52,.27X.31,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2754ACUKG-16#TRPBF
This table gives cross-reference parts and alternative options found for LTC2754ACUKG-16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2754ACUKG-16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2754ACUKG-16#PBF | Analog Devices Inc | $27.5417 | LTC2754ACUKG-16#PBF | LTC2754ACUKG-16#TRPBF vs LTC2754ACUKG-16#PBF |
LTC2754AIUKG-16#PBF | Linear Technology | Check for Price | LTC2754-12 - Quad 12-/16-Bit SoftSpan IOUT DACs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | LTC2754ACUKG-16#TRPBF vs LTC2754AIUKG-16#PBF |
LTC2754ACUKG-16#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2754 should minimize noise and ensure good thermal dissipation. Place the device near the analog power supply, use a solid ground plane, and keep analog and digital signals separate. Also, ensure that the thermal pad is connected to a solid ground plane or a heat sink.
-
The thermal pad should be connected to a solid ground plane or a heat sink to ensure good thermal dissipation. Use a thermal interface material (TIM) such as thermal tape or thermal grease to improve heat transfer. Avoid using solder to connect the thermal pad, as it can create a thermal barrier.
-
A simple RC filter with a 1kΩ resistor and a 10nF capacitor is recommended for the input filter. This filter helps to reduce noise and improve the overall performance of the device. However, the optimal filter configuration may vary depending on the specific application and noise environment.
-
To ensure accurate voltage monitoring, use a high-precision voltage reference, such as the LTC6655, and ensure that the voltage sense lines are properly routed and shielded to minimize noise. Also, use a low-noise, low-impedance power supply to minimize voltage drops and ensure accurate voltage monitoring.
-
The maximum allowed voltage on the VCC pin is 5.5V. Exceeding this voltage can damage the device. Ensure that the power supply voltage is within the recommended operating range to ensure reliable operation.