Part Details for LTC2751ACUHF-16#TRPBF by Linear Technology
Overview of LTC2751ACUHF-16#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2751ACUHF-16#TRPBF
LTC2751ACUHF-16#TRPBF CAD Models
LTC2751ACUHF-16#TRPBF Part Data Attributes
|
LTC2751ACUHF-16#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2751ACUHF-16#TRPBF
Linear Technology
LTC2751 - Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, M0-220, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2751ACUHF-16#TRPBF
This table gives cross-reference parts and alternative options found for LTC2751ACUHF-16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2751ACUHF-16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2751ACUHF-16#PBF | Analog Devices Inc | Check for Price | Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O | LTC2751ACUHF-16#TRPBF vs LTC2751ACUHF-16#PBF |
LTC2751AIUHF-16#TRPBF | Analog Devices Inc | Check for Price | Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O | LTC2751ACUHF-16#TRPBF vs LTC2751AIUHF-16#TRPBF |