Part Details for LTC2657BIFE-L16#PBF by Linear Technology
Results Overview of LTC2657BIFE-L16#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2657BIFE-L16#PBF Information
LTC2657BIFE-L16#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2657BIFE-L16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$32.5000 / $50.0000 | Buy Now |
|
Vyrian | Converters | 274 |
|
RFQ |
Part Details for LTC2657BIFE-L16#PBF
LTC2657BIFE-L16#PBF CAD Models
LTC2657BIFE-L16#PBF Part Data Attributes
|
LTC2657BIFE-L16#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2657BIFE-L16#PBF
Linear Technology
LTC2657 - Octal I<sup>2</sup>C 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 9.1 µs | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC2657BIFE-L16#PBF
This table gives cross-reference parts and alternative options found for LTC2657BIFE-L16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2657BIFE-L16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2657BCFE-L16#TRPBF | Linear Technology | Check for Price | LTC2657 - Octal I2C 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | LTC2657BIFE-L16#PBF vs LTC2657BCFE-L16#TRPBF |
LTC2657BIFE-L16#PBF | Analog Devices Inc | Check for Price | Octal I2C 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | LTC2657BIFE-L16#PBF vs LTC2657BIFE-L16#PBF |
LTC2657BCFE-L16#PBF | Linear Technology | Check for Price | LTC2657 - Octal I2C 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | LTC2657BIFE-L16#PBF vs LTC2657BCFE-L16#PBF |
LTC2657BIFE-L16#TRPBF | Linear Technology | Check for Price | LTC2657 - Octal I2C 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC2657BIFE-L16#PBF vs LTC2657BIFE-L16#TRPBF |
LTC2657BIFE-L16#TRPBF | Analog Devices Inc | Check for Price | Octal I2C 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | LTC2657BIFE-L16#PBF vs LTC2657BIFE-L16#TRPBF |
LTC2657BCFE-L16#TRPBF | Analog Devices Inc | Check for Price | Octal I2C 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | LTC2657BIFE-L16#PBF vs LTC2657BCFE-L16#TRPBF |
LTC2657BIFE-L16#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2657BIFE-L16#PBF can be found in the Linear Technology application note AN140 'LTC2657 Layout and Thermal Considerations'. It is essential to follow the recommended layout to ensure proper thermal performance and to minimize noise and electromagnetic interference (EMI).
-
The output voltage of the LTC2657BIFE-L16#PBF can be set using the VOUT pin. The recommended output voltage range is 0.5V to 5.5V. To select the correct output voltage, refer to the datasheet's VOUT pin description and the output voltage selection table. Additionally, consider the input voltage, output current, and power dissipation requirements of your application.
-
The maximum input voltage that the LTC2657BIFE-L16#PBF can handle is 6V. Exceeding this voltage may damage the device. It is essential to ensure that the input voltage does not exceed the maximum rating, and to add input voltage protection if necessary.
-
To ensure the LTC2657BIFE-L16#PBF is stable and does not oscillate, follow the recommended layout and placement guidelines, use a sufficient output capacitor (COUT) with a low equivalent series resistance (ESR), and add a small ceramic capacitor (CCOMP) between the VOUT and GND pins. Additionally, ensure that the input voltage is within the recommended range and that the device is operated within its specified temperature range.
-
The typical power dissipation of the LTC2657BIFE-L16#PBF depends on the input voltage, output voltage, and output current. Refer to the datasheet's power dissipation calculation formula and thermal resistance (θJA) to estimate the power dissipation for your specific application. Ensure that the device is operated within its specified temperature range and that proper thermal management is implemented.