Part Details for LTC2656BIUFD-H16#TRPBF by Linear Technology
Results Overview of LTC2656BIUFD-H16#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2656BIUFD-H16#TRPBF Information
LTC2656BIUFD-H16#TRPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2656BIUFD-H16#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 269 |
|
RFQ |
Part Details for LTC2656BIUFD-H16#TRPBF
LTC2656BIUFD-H16#TRPBF CAD Models
LTC2656BIUFD-H16#TRPBF Part Data Attributes
|
LTC2656BIUFD-H16#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2656BIUFD-H16#TRPBF
Linear Technology
LTC2656 - Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | UFD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 7.9 µs | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC2656BIUFD-H16#TRPBF
This table gives cross-reference parts and alternative options found for LTC2656BIUFD-H16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2656BIUFD-H16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2656BIUFD-H16#TRPBF | Analog Devices Inc | Check for Price | Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | LTC2656BIUFD-H16#TRPBF vs LTC2656BIUFD-H16#TRPBF |
LTC2656BIUFD-H16#PBF | Analog Devices Inc | Check for Price | Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | LTC2656BIUFD-H16#TRPBF vs LTC2656BIUFD-H16#PBF |
LTC2656BCUFD-H16#TRPBF | Analog Devices Inc | Check for Price | Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | LTC2656BIUFD-H16#TRPBF vs LTC2656BCUFD-H16#TRPBF |